Part Details for 81044/9-4-2 by TE Connectivity
Overview of 81044/9-4-2 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
65781-044LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, Vertical card connector, Double Row, 2.54mm (0.100in) pitch ,16 Positions | |
10139781-044402LF | Amphenol Communications Solutions | BERGSTAK 0.8MM |
Price & Stock for 81044/9-4-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45M5062
|
Newark | 81044/9-4-2 |Raychem Te Connectivity 81044/9-4-2 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$5.9100 | Buy Now |
DISTI #
81044/9-4-2-ND
|
DigiKey | HOOK-UP STRND 4AWG 600V RED Min Qty: 500 Lead time: 38 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.4369 | Buy Now |
DISTI #
V37:1799_23913278
|
Arrow Electronics | Hook-up Wire 4AWG Tin Coated Copper Red 600V RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 50 Weeks Date Code: 2209 | Americas - 610 |
|
$3.0820 / $4.1216 | Buy Now |
|
Onlinecomponents.com | 81044/9-4-2 | 0 |
|
$5.8600 / $12.2700 | Buy Now |
DISTI #
61289124
|
Verical | Hook-up Wire 4AWG Tin Coated Copper Red 600V RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2209 | Americas - 610 |
|
$3.0820 | Buy Now |
DISTI #
RYC81044/9-4-2
|
Interstate Connecting Components | 81044/9-4-2 | 0 |
|
Buy Now | |
DISTI #
C1S757107068205
|
Chip1Stop | Single core cable RoHS: Not Compliant | 610 |
|
$4.3900 | Buy Now |
|
Master Electronics | 81044/9-4-2 | 0 |
|
$5.8600 / $12.2700 | Buy Now |
Part Details for 81044/9-4-2
81044/9-4-2 CAD Models
81044/9-4-2 Part Data Attributes
|
81044/9-4-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
81044/9-4-2
TE Connectivity
Wire And Cable, 4AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Wire Gauge | 4 AWG | |
Wire Size-Max | 4 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |