Part Details for 81044/9-12-2 by TE Connectivity
Overview of 81044/9-12-2 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
65781-044LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, Vertical card connector, Double Row, 2.54mm (0.100in) pitch ,16 Positions | |
10139781-044402LF | Amphenol Communications Solutions | BERGSTAK 0.8MM |
Price & Stock for 81044/9-12-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81044/9-12-2-ND
|
DigiKey | HOOK-UP STRND 12AWG 600V RED Min Qty: 5000 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.8017 | Buy Now |
DISTI #
709517-000
|
Avnet Americas | High Performance Cable - Cable Rools/Shrink Tubing (Alt: 709517-000) RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6900 / $1.8510 | Buy Now |
|
Onlinecomponents.com | 81044/9-12-2 RoHS: Compliant | 0 |
|
$1.7200 / $4.8300 | Buy Now |
DISTI #
RYC81044/9-12-2
|
Interstate Connecting Components | 81044/9-12-2 | 0 |
|
Buy Now | |
|
Master Electronics | 81044/9-12-2 RoHS: Compliant | 0 |
|
$1.7200 / $4.8300 | Buy Now |