Part Details for 81044/6-20-9CS3084 by TE Connectivity
Overview of 81044/6-20-9CS3084 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 81044/6-20-9CS3084
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81044/6-20-9CS3084-ND
|
DigiKey | HOOK-UP STRND 20AWG 600V WHITE Min Qty: 5000 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.0350 | Buy Now |
DISTI #
RYC81044/6-20-9CS3084
|
Heilind Electronics | 81044/6-20-9CS3084 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.9560 / $2.6200 | Buy Now |
DISTI #
RYC81044/6-20-9CS3084
|
Interstate Connecting Components | 81044/6-20-9CS3084 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.9560 / $2.6200 | Buy Now |