There are no models available for this part yet.
Overview of 81044/12-26-8 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
65781-044LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, Vertical card connector, Double Row, 2.54mm (0.100in) pitch ,16 Positions | |
10139781-044402LF | Amphenol Communications Solutions | BERGSTAK 0.8MM |
Price & Stock for 81044/12-26-8 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
484-81044/12-26-8-ND
|
DigiKey | 81044/12-26-8 Min Qty: 5000 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5768 | Buy Now | |
DISTI #
282205-000
|
Avnet Americas | Cable 1Conductor 26AWG Tin Plated Copper Gray 600V - Bulk (Alt: 282205-000) Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5215 / $0.5712 | Buy Now | |
Onlinecomponents.com | 81044/12-26-8 RoHS: Compliant | 0 |
|
$0.5140 / $1.0760 | Buy Now | ||
Master Electronics | 81044/12-26-8 RoHS: Compliant | 0 |
|
$0.5140 / $1.0760 | Buy Now |
CAD Models for 81044/12-26-8 by TE Connectivity
Part Data Attributes for 81044/12-26-8 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
TE Connectivity
|
Additional Feature
|
STANDARD: MIL-DTL-81044
|
Cable Types
|
MIL-DTL-81044
|
Conductor Finish
|
TIN
|
Conductor Material
|
COPPER ALLOY
|
Connector Support Type
|
WIRE AND CABLE
|
Construction
|
STRANDED
|
Cross Section Area
|
0.129 mm2
|
DIN Conformance
|
NO
|
Diameter
|
0.86 mm
|
IEC Conformance
|
NO
|
Insulator Material
|
POLYAKLENE
|
Jacket Material
|
POLYVINYL FLUORIDE
|
MIL Conformance
|
YES
|
Number of Conductors
|
1
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
Rated Voltage
|
600 V
|
Resistance
|
0.136 Ω
|
Shielding
|
NO
|
Stranding
|
19X38
|
Wire Gauge
|
26 AWG
|
Wire Size-Max
|
26 AWG
|
Wire and Cable Name
|
FLEXIBLE CORD AND FIXTURE WIRE
|
Alternate Parts for 81044/12-26-8
This table gives cross-reference parts and alternative options found for 81044/12-26-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 81044/12-26-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
44A0111-26-5 | WIRE AND CABLE, FLEXIBLE CORD AND FIXTURE WIRE, 1 CONDUCTOR(S), 26AWG, 600V, ROHS COMPLIANT | TE Connectivity | 81044/12-26-8 vs 44A0111-26-5 |
M22759/19-26-9 | Wire And Cable, 1 Conductor(s), 26AWG, 600V, Flexible Cord And Fixture Wire, | Amphenol CIT | 81044/12-26-8 vs M22759/19-26-9 |
44A0111-26-3 | WIRE AND CABLE, FLEXIBLE CORD AND FIXTURE WIRE, 1 CONDUCTOR(S), 26AWG, 600V, ROHS COMPLIANT | TE Connectivity | 81044/12-26-8 vs 44A0111-26-3 |
M22759/32-26-7 | Wire And Cable, 1 Conductor(s), 26AWG, 600V, Flexible Cord And Fixture Wire, ROHS COMPLIANT | Allied Wire & Cable Inc | 81044/12-26-8 vs M22759/32-26-7 |
44A0111-26-0 | Wire And Cable, 1 Conductor(s), 26AWG, 600V, Flexible Cord And Fixture Wire | TE Connectivity | 81044/12-26-8 vs 44A0111-26-0 |
44A0111-26-6 | WIRE AND CABLE, FLEXIBLE CORD AND FIXTURE WIRE, 1 CONDUCTOR(S), 26AWG, 600V, ROHS COMPLIANT | TE Connectivity | 81044/12-26-8 vs 44A0111-26-6 |
44A0111-26-1 | WIRE AND CABLE, FLEXIBLE CORD AND FIXTURE WIRE, 1 CONDUCTOR(S), 26AWG, 600V, ROHS COMPLIANT | TE Connectivity | 81044/12-26-8 vs 44A0111-26-1 |
44A0111-26-2 | Wire And Cable, 1 Conductor(s), 26AWG, 600V, Flexible Cord And Fixture Wire | TE Connectivity | 81044/12-26-8 vs 44A0111-26-2 |
44A0111-26-9 | WIRE AND CABLE, FLEXIBLE CORD AND FIXTURE WIRE, 1 CONDUCTOR(S), 26AWG, 600V, ROHS COMPLIANT | TE Connectivity | 81044/12-26-8 vs 44A0111-26-9 |
44A0111-26-4 | WIRE AND CABLE, FLEXIBLE CORD AND FIXTURE WIRE, 26AWG, 600V, ROHS COMPLIANT | TE Connectivity | 81044/12-26-8 vs 44A0111-26-4 |