Part Details for 81044/12-16-6 by TE Connectivity
Overview of 81044/12-16-6 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 81044/12-16-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20K7127
|
Newark | 81044/12-16-6 Rohs Compliant: Yes |Raychem Te Connectivity 81044/12-16-6 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$0.4940 / $0.6210 | Buy Now |
DISTI #
81044/12-16-6-ND
|
DigiKey | HOOK-UP DL WALL STRND 16AWG BLU Min Qty: 2000 Lead time: 52 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5363 | Buy Now |
DISTI #
282226-003
|
Avnet Americas | High Performance Cable 1Conductors 16AWG 1.83mm Tin Plated Copper Blue 600VAC - Cable Rools/Shrink Tubing (Alt: 282226-003) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 22 Weeks, 2 Days Container: Bulk | 0 |
|
$0.4248 / $0.4796 | Buy Now |
|
Onlinecomponents.com | Spec 44, Spec 55 and Spec RCW Wire and Cable RoHS: Compliant | 0 |
|
$0.4700 / $0.6851 | Buy Now |
DISTI #
RYC81044/12-16-6
|
Interstate Connecting Components | 81044/12-16-6 | 0 |
|
$0.3207 / $0.5191 | Buy Now |
|
Master Electronics | Spec 44, Spec 55 and Spec RCW Wire and Cable RoHS: Compliant | 0 |
|
$0.4700 / $0.6851 | Buy Now |
Part Details for 81044/12-16-6
81044/12-16-6 CAD Models
81044/12-16-6 Part Data Attributes
|
81044/12-16-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
81044/12-16-6
TE Connectivity
Wire And Cable, 1 Conductor(s), 16AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Diameter | 1.83 mm | |
Number of Conductors | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Stranding | 19X29 | |
Wire Gauge | 16 AWG | |
Wire Size-Max | 16 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |