There are no models available for this part yet.
Overview of 81044/12-14-2.M by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
65781-044LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, Vertical card connector, Double Row, 2.54mm (0.100in) pitch ,16 Positions | |
10139781-044402LF | Amphenol Communications Solutions | BERGSTAK 0.8MM |
Price & Stock for 81044/12-14-2.M by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
RYC81044/12-14-2.M
|
Heilind Electronics | 81044/12-14-2 | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
RYC81044/12-14-2.M
|
Interstate Connecting Components | 81044/12-14-2 | 0 |
|
Buy Now |