Part Details for 81044/12-12-9 by TE Connectivity
Overview of 81044/12-12-9 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
65781-044LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, Vertical card connector, Double Row, 2.54mm (0.100in) pitch ,16 Positions | |
10139781-044402LF | Amphenol Communications Solutions | BERGSTAK 0.8MM |
Price & Stock for 81044/12-12-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45M4936
|
Newark | 81044/12-12-9 |Raychem Te Connectivity 81044/12-12-9 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$1.6000 / $1.7700 | Buy Now |
DISTI #
A132407-DS-ND
|
DigiKey | HOOK-UP DL STRND 12AWG WHT FEET Min Qty: 1 Lead time: 17 Weeks Container: Digi-Spool®, Continuous Spool |
1937 In Stock |
|
$2.6919 / $3.7300 | Buy Now |
DISTI #
A132407-01-ND
|
DigiKey | HOOK-UP DL STRND 12AWG WHT 1' Lead time: 16 Weeks Container: Bulk | Limited Supply - Call |
|
Buy Now | |
DISTI #
A132407-100-ND
|
DigiKey | HOOK-UP DL STRND 12AWG WHT 100' Lead time: 16 Weeks Container: Bulk | Limited Supply - Call |
|
Buy Now | |
DISTI #
A132407-05-ND
|
DigiKey | HOOK-UP DL STRND 12AWG WHT 5' Lead time: 16 Weeks Container: Bulk | Limited Supply - Call |
|
Buy Now | |
DISTI #
A132407-500-ND
|
DigiKey | HOOK-UP DL STRND 12AWG WHT 500' Lead time: 16 Weeks Container: Bulk | Limited Supply - Call |
|
Buy Now | |
DISTI #
A132407-50-ND
|
DigiKey | HOOK-UP DL STRND 12AWG WHT 50' Lead time: 16 Weeks Container: Bulk | Limited Supply - Call |
|
Buy Now | |
DISTI #
282255-003
|
Avnet Americas | High Performance Cable 1Conductors 12AWG 2.74mm Tin Plated Copper White 600VAC - Cable Rools/Shrink Tubing (Alt: 282255-003) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 2 Weeks, 5 Days Container: Bulk | 0 |
|
$1.4142 / $1.5967 | Buy Now |
|
Onlinecomponents.com | High Performance Cable 12AWG 2.74mm Tin Plated Copper White 600VAC RoHS: Compliant |
7320 In Stock |
|
$0 | Buy Now |
DISTI #
RYC81044/12-12-9
|
Interstate Connecting Components | 282255-003 | 0 |
|
$1.6772 / $1.7022 | Buy Now |
Part Details for 81044/12-12-9
81044/12-12-9 CAD Models
81044/12-12-9 Part Data Attributes
|
81044/12-12-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
81044/12-12-9
TE Connectivity
Wire And Cable, 1 Conductor(s), 12AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 2 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Diameter | 2.74 mm | |
Number of Conductors | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Stranding | 37X28 | |
Wire Gauge | 12 AWG | |
Wire Size-Max | 12 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |
Alternate Parts for 81044/12-12-9
This table gives cross-reference parts and alternative options found for 81044/12-12-9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 81044/12-12-9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
282255-003 | Wire And Cable, 1 Conductor(s), 12AWG, 600V, Flexible Cord And Fixture Wire | TE Connectivity | 81044/12-12-9 vs 282255-003 |