Part Details for 81044/9-8-9 by TE Connectivity
Overview of 81044/9-8-9 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
65781-044LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, Vertical card connector, Double Row, 2.54mm (0.100in) pitch ,16 Positions | |
10139781-044402LF | Amphenol Communications Solutions | BERGSTAK 0.8MM |
Price & Stock for 81044/9-8-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A132111-DS-ND
|
DigiKey | HOOK-UP DL STRND 8AWG WHT FEET Min Qty: 1 Lead time: 18 Weeks Container: Digi-Spool®, Continuous Spool |
308 In Stock |
|
$6.7049 / $9.3100 | Buy Now |
DISTI #
A132111-500-ND
|
DigiKey | HOOK-UP DL STRND 8AWG WHT 500' Lead time: 20 Weeks Container: Bulk | Limited Supply - Call |
|
Buy Now | |
DISTI #
A132111-01-ND
|
DigiKey | HOOK-UP DL STRND 8AWG WHT 1' Lead time: 20 Weeks Container: Bulk | Limited Supply - Call |
|
Buy Now | |
DISTI #
A132111-25-ND
|
DigiKey | HOOK-UP DL STRND 8AWG WHT 25' Lead time: 20 Weeks Container: Bulk | Limited Supply - Call |
|
Buy Now | |
DISTI #
A132111-100-ND
|
DigiKey | HOOK-UP DL STRND 8AWG WHT 100' Lead time: 20 Weeks Container: Bulk | Limited Supply - Call |
|
Buy Now | |
DISTI #
A132111-50-ND
|
DigiKey | HOOK-UP DL STRND 8AWG WHT 50' Lead time: 20 Weeks Container: Bulk | Limited Supply - Call |
|
Buy Now | |
|
Onlinecomponents.com | High Performance 8AWG White 600V RoHS: Compliant |
1348 In Stock |
|
$0 | Buy Now |
DISTI #
RYC81044/9-8-9
|
Interstate Connecting Components | 81044/9-8-9 265046-002 | 0 |
|
$3.7526 / $4.8562 | Buy Now |
Part Details for 81044/9-8-9
81044/9-8-9 CAD Models
81044/9-8-9 Part Data Attributes
|
81044/9-8-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
81044/9-8-9
TE Connectivity
81044/9-8-9 Cable Type:Spec 44;Voltage Rating:600 V;Wire Size:8 AWG;Wire Size:8.37 mm²;Operating Temperature Range:-65 â 150 °C Spec 44 600 V | Part# 81044/9-8-9 | 8 AWG | TE Connectivity
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Wire Gauge | 8 AWG | |
Wire Size-Max | 8 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |