Part Details for 81044/9-6-9 by TE Connectivity
Overview of 81044/9-6-9 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
65781-044LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, Vertical card connector, Double Row, 2.54mm (0.100in) pitch ,16 Positions | |
10139781-044402LF | Amphenol Communications Solutions | BERGSTAK 0.8MM |
Price & Stock for 81044/9-6-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45M5072
|
Newark | 81044/9-6-9 |Raychem Te Connectivity 81044/9-6-9 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$5.2700 / $6.7500 | Buy Now |
DISTI #
81044/9-6-9-ND
|
DigiKey | 81044/9-6-9 Min Qty: 500 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.7768 | Buy Now |
|
Onlinecomponents.com | Wire Electric Radiation Cross Linked |
500 Partner Stock |
|
$0 | Buy Now |
DISTI #
RYC81044/9-6-9
|
Interstate Connecting Components | 0 |
|
$4.7457 / $6.1415 | Buy Now |
Part Details for 81044/9-6-9
81044/9-6-9 CAD Models
81044/9-6-9 Part Data Attributes
|
81044/9-6-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
81044/9-6-9
TE Connectivity
Wire And Cable, 6AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Wire Gauge | 6 AWG | |
Wire Size-Max | 6 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |