Part Details for 81044/9-18-9 by TE Connectivity
Overview of 81044/9-18-9 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
65781-044LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, Vertical card connector, Double Row, 2.54mm (0.100in) pitch ,16 Positions | |
10139781-044402LF | Amphenol Communications Solutions | BERGSTAK 0.8MM |
Price & Stock for 81044/9-18-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57J6101
|
Newark | 81044/9-18-9 |Raychem Te Connectivity 81044/9-18-9 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$0.3270 | Buy Now |
|
Onlinecomponents.com | High Performance Cable 18AWG 2.1mm Tin Coated Copper White 600VAC RoHS: Compliant |
5608 In Stock |
|
$0 | Buy Now |
DISTI #
60589007
|
Verical | High Performance Cable 18AWG 2.03mm Tin Coated Copper White 600VAC RoHS: Compliant Min Qty: 196 Package Multiple: 1 | Americas - 3325 |
|
$0.3100 / $0.3200 | Buy Now |
DISTI #
RYC81044/9-18-9
|
Interstate Connecting Components | 81044/9-18-9 | 0 |
|
Buy Now |
Part Details for 81044/9-18-9
81044/9-18-9 CAD Models
81044/9-18-9 Part Data Attributes
|
81044/9-18-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
81044/9-18-9
TE Connectivity
81044/9-18-9 Cable Type:Spec 44;Voltage Rating:600 V;Wire Size:18 AWG;Wire Size:.82 mm²;Operating Temperature Range:-65 â 150 °C Spec 44 600 V | Part# 81044/9-18-9 | 18 AWG | TE Connectivity
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Diameter | 2.03 mm | |
Number of Conductors | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Wire Gauge | 18 AWG | |
Wire Size-Max | 18 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |