Part Details for 81044/12-24-908 by TE Connectivity
Overview of 81044/12-24-908 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
65781-044LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, Vertical card connector, Double Row, 2.54mm (0.100in) pitch ,16 Positions | |
10139781-044402LF | Amphenol Communications Solutions | BERGSTAK 0.8MM |
Price & Stock for 81044/12-24-908
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-81044/12-24-908-ND
|
DigiKey | 81044/12-24-908 Min Qty: 550 Lead time: 52 Weeks Container: Tray MARKETPLACE PRODUCT |
1200 In Stock |
|
$0.1290 | Buy Now |
DISTI #
81044/12-24-908-ND
|
DigiKey | 81044/12-24-908 Min Qty: 550 Lead time: 52 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2973 | Buy Now |
DISTI #
282634-000
|
Avnet Americas | High Performance Cable - Cable Rools/Shrink Tubing (Alt: 282634-000) RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1699 / $0.2586 | Buy Now |
|
Onlinecomponents.com | 81044/12-24-908 |Raychem Te Connectivity 282634-000 RoHS: Compliant |
1200 Partner Stock |
|
$0 | Buy Now |
DISTI #
54148133
|
Verical | High Performance Cable Single RoHS: Compliant Min Qty: 517 Package Multiple: 1 | Americas - 1200 |
|
$0.1210 | Buy Now |
Part Details for 81044/12-24-908
81044/12-24-908 CAD Models
81044/12-24-908 Part Data Attributes
|
81044/12-24-908
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
81044/12-24-908
TE Connectivity
Wire And Cable
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 52 Weeks | |
Connector Support Type | WIRE AND CABLE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |