Part Details for 81044/12-14-45 by TE Connectivity
Overview of 81044/12-14-45 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
65781-044LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, Vertical card connector, Double Row, 2.54mm (0.100in) pitch ,16 Positions | |
10139781-044402LF | Amphenol Communications Solutions | BERGSTAK 0.8MM |
Price & Stock for 81044/12-14-45
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
844-81044/12-14-45-ND
|
DigiKey | 81044/12-14-45 Min Qty: 5000 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.2329 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.1400 / $3.1200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.1400 / $3.1200 | Buy Now |