8103LDM3030LSN10
Fenghua (HK) Electronics Ltd
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 10000uF

Overview of 8103LDM3030LSN10 by Fenghua (HK) Electronics Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 8103LDM3030LSN10 by Fenghua (HK) Electronics Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 8103LDM3030LSN10 by Fenghua (HK) Electronics Ltd

8103LDM3030LSN10
Fenghua (HK) Electronics Ltd
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
FENGHUA ADVANCED TECHNOLOGY
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.22.00.40
Capacitance
10000 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Custom Capabilities
Shorter Tereminal Available Upon Request
Diameter
30 mm
Dielectric Material
ALUMINUM (WET)
Length
30 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Style
Snap-in
Packing Method
Bulk
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
25 V
Surface Mount
NO
Terminal Pitch
10 mm
Terminal Shape
SNAP-IN
Want to compare parts?
  1. 8103LDM3030LSN10
    Fenghua (HK) Electronics Ltd
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 10000uF
    VS

Alternate Parts for 8103LDM3030LSN10

This table gives cross-reference parts and alternative options found for 8103LDM3030LSN10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8103LDM3030LSN10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
8103LDM3030LSN40 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 10000uF Fenghua (HK) Electronics Ltd 8103LDM3030LSN10 vs 8103LDM3030LSN40
8103LDM3030LH010 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 10000uF Fenghua (HK) Electronics Ltd 8103LDM3030LSN10 vs 8103LDM3030LH010
1103LDM3030LHN3110 CAP,AL2O3,10MF,25VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 8103LDM3030LSN10 vs 1103LDM3030LHN3110
8103LDM3030LS010 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 10000uF Fenghua (HK) Electronics Ltd 8103LDM3030LSN10 vs 8103LDM3030LS010
381LX103M025K022AD Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 10000uF, Cornell Dubilier Electronics Inc 8103LDM3030LSN10 vs 381LX103M025K022AD
8103LDM3030LH040 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 10000uF Fenghua (HK) Electronics Ltd 8103LDM3030LSN10 vs 8103LDM3030LH040
8103LDM3030LSN00 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 10000uF Fenghua (HK) Electronics Ltd 8103LDM3030LSN10 vs 8103LDM3030LSN00
8103LDM3030LSN3110 CAP,AL2O3,10MF,25VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 8103LDM3030LSN10 vs 8103LDM3030LSN3110
LG025M10K0BP5-3030 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 10000uF, YAGEO Corporation 8103LDM3030LSN10 vs LG025M10K0BP5-3030
8103LDM3030LHN5110 CAP,AL2O3,10MF,25VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 8103LDM3030LSN10 vs 8103LDM3030LHN5110

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 8103LDM3030LSN10 by Fenghua (HK) Electronics Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 8103LDM3030LSN10 by Fenghua (HK) Electronics Ltd

Select Manufacturer
Which Manufacturer of 8103LDM3030LSN10 would you like to use for your alert(s)?
  • Please alert me when 8103LDM3030LSN10 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 8103LDM3030LSN10 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 8103LDM3030LSN10 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 8103LDM3030LSN10 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 8103LDM3030LSN10.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 8103LDM3030LSN10 by Fenghua (HK) Electronics Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: