Part Details for 8103LBM2225LHN5110 by Fenghua (HK) Electronics Ltd
Overview of 8103LBM2225LHN5110 by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Energy and Power Systems
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Part Details for 8103LBM2225LHN5110
8103LBM2225LHN5110 CAD Models
8103LBM2225LHN5110 Part Data Attributes
|
8103LBM2225LHN5110
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
8103LBM2225LHN5110
Fenghua (HK) Electronics Ltd
CAP,AL2O3,10MF,10VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 10000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 25 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 1770 mA | |
Terminal Pitch | 10 mm |
Alternate Parts for 8103LBM2225LHN5110
This table gives cross-reference parts and alternative options found for 8103LBM2225LHN5110. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8103LBM2225LHN5110, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B41252A3109M002 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | 8103LBM2225LHN5110 vs B41252A3109M002 |
1103LBM2225LTN110 | CAP,AL2O3,10MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8103LBM2225LHN5110 vs 1103LBM2225LTN110 |
381LX103M010H012D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 10000uF, | Cornell Dubilier Electronics Inc | 8103LBM2225LHN5110 vs 381LX103M010H012D |
8103LBM2225LHN0110 | CAP,AL2O3,10MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8103LBM2225LHN5110 vs 8103LBM2225LHN0110 |
1103LBM2225LHN1110 | CAP,AL2O3,10MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8103LBM2225LHN5110 vs 1103LBM2225LHN1110 |
2103LBM2225LHN2110 | CAP,AL2O3,10MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8103LBM2225LHN5110 vs 2103LBM2225LHN2110 |
NRLPW103M10V22X25SF | Aluminum Electrolytic Capacitor, | NIC Components Corp | 8103LBM2225LHN5110 vs NRLPW103M10V22X25SF |
2103LBM2225LHN0110 | CAP,AL2O3,10MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8103LBM2225LHN5110 vs 2103LBM2225LHN0110 |
B41252A3109M062 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | 8103LBM2225LHN5110 vs B41252A3109M062 |
2103LBM2225LHN4110 | CAP,AL2O3,10MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8103LBM2225LHN5110 vs 2103LBM2225LHN4110 |