Part Details for 8103LBM1825WB07B by Fenghua (HK) Electronics Ltd
Overview of 8103LBM1825WB07B by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 8103LBM1825WB07B
8103LBM1825WB07B CAD Models
8103LBM1825WB07B Part Data Attributes
|
8103LBM1825WB07B
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
8103LBM1825WB07B
Fenghua (HK) Electronics Ltd
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 10000uF,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 10000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Surface Mount | NO | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 8103LBM1825WB07B
This table gives cross-reference parts and alternative options found for 8103LBM1825WB07B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8103LBM1825WB07B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8103LBM1825WB04C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 10000uF, | Fenghua (HK) Electronics Ltd | 8103LBM1825WB07B vs 8103LBM1825WB04C |
REA103M1ASC-1825B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 10000uF, | Lelon Electronics Corp | 8103LBM1825WB07B vs REA103M1ASC-1825B |
REA103M1ABK-1825 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 10000uF, | Surge Components Inc | 8103LBM1825WB07B vs REA103M1ABK-1825 |
REA103M1ABK-1825P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 10000uF, | Lelon Electronics Corp | 8103LBM1825WB07B vs REA103M1ABK-1825P |
REA103M1ASC-1825 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 10000uF, | Lelon Electronics Corp | 8103LBM1825WB07B vs REA103M1ASC-1825 |
8103LBM1825WB010 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 10000uF, | Fenghua (HK) Electronics Ltd | 8103LBM1825WB07B vs 8103LBM1825WB010 |
8103LBM1825WBN5B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 10000uF, | Fenghua (HK) Electronics Ltd | 8103LBM1825WB07B vs 8103LBM1825WBN5B |
REA103M1ACC-1825 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 10000uF, | Lelon Electronics Corp | 8103LBM1825WB07B vs REA103M1ACC-1825 |
10WA10000MEFCGC18X25 | Aluminum Electrolytic Capacitor, Aluminum (wet), | Rubycon Corporation | 8103LBM1825WB07B vs 10WA10000MEFCGC18X25 |
8103LBM1825WBN10 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 10000uF, | Fenghua (HK) Electronics Ltd | 8103LBM1825WB07B vs 8103LBM1825WBN10 |