Part Details for 8103LAM1625WPN28EC by Fenghua (HK) Electronics Ltd
Overview of 8103LAM1625WPN28EC by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 8103LAM1625WPN28EC
8103LAM1625WPN28EC CAD Models
8103LAM1625WPN28EC Part Data Attributes
|
8103LAM1625WPN28EC
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
8103LAM1625WPN28EC
Fenghua (HK) Electronics Ltd
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 10000uF,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 10000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 2370 mA | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for 8103LAM1625WPN28EC
This table gives cross-reference parts and alternative options found for 8103LAM1625WPN28EC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8103LAM1625WPN28EC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8103LAM1625WP00D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 10000uF, | Fenghua (HK) Electronics Ltd | 8103LAM1625WPN28EC vs 8103LAM1625WP00D |
RE3-6V103MJ6#-G10 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 10000uF, | ELNA America Inc | 8103LAM1625WPN28EC vs RE3-6V103MJ6#-G10 |
8103LAM1625WPN18E0 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 10000uF, | Fenghua (HK) Electronics Ltd | 8103LAM1625WPN28EC vs 8103LAM1625WPN18E0 |
8103LAM1625WPN08F0 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 10000uF, | Fenghua (HK) Electronics Ltd | 8103LAM1625WPN28EC vs 8103LAM1625WPN08F0 |
1103LAM1625WPN48FM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 10000uF, | Fenghua (HK) Electronics Ltd | 8103LAM1625WPN28EC vs 1103LAM1625WPN48FM |
1103LAM1625WPN981M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 10000uF, | Fenghua (HK) Electronics Ltd | 8103LAM1625WPN28EC vs 1103LAM1625WPN981M |
8103LAM1625WPN985P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 10000uF, | Fenghua (HK) Electronics Ltd | 8103LAM1625WPN28EC vs 8103LAM1625WPN985P |
RE3-6V103MJ6#-GAT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 10000uF, | ELNA America Inc | 8103LAM1625WPN28EC vs RE3-6V103MJ6#-GAT |
B41827A2109M009 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 10000uF, | TDK Corporation | 8103LAM1625WPN28EC vs B41827A2109M009 |
2103LAM1625WPN5850 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 10000uF, | Fenghua (HK) Electronics Ltd | 8103LAM1625WPN28EC vs 2103LAM1625WPN5850 |