Part Details for 8103 060100 by Belden Inc
Overview of 8103 060100 by Belden Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8103 060100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03F4113
|
Newark | Shielded Cable Multipair, 3Pair, 24Awg, 100Ft, 300V, Chrome, Cable Shielding:Shielded, No. Of Pairs:3 Pair, Wire Gauge:24Awg, Conductor Area Csa:-, Reel Length (Imperial):100Ft, Reel Length (Metric):30.48M, Jacket Color:Chrome Rohs Compliant: Yes |Belden 8103 060100 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 1 |
|
$534.5600 / $575.9300 | Buy Now |
DISTI #
BEL1368-100-ND
|
DigiKey | MULTI-PAIR 6CON 24AWG CHROME Min Qty: 100 Lead time: 5 Weeks Container: Spool |
1300 In Stock |
|
$4.2421 / $5.0134 | Buy Now |
DISTI #
566-8103-100
|
Mouser Electronics | Multi-Conductor Cables 24AWG 3PR SHIELD 100ft SPOOL CHROME RoHS: Compliant | 7 |
|
$501.2900 / $549.9500 | Buy Now |
DISTI #
70005537
|
RS | Multiconductor Cable, 3Pr/24AWG, 7x32, TC, PE ins, Foil&Braid, Chrome PVC | Belden 8103 060100 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 7 Weeks, 0 Days Container: ft. Coil | 1 |
|
$548.5700 | Buy Now |
DISTI #
63020107
|
Verical | Computer Cable Tape Foam Polyethylene 6Conductors 24AWG 7.18mm 300VAC Chrome Polyvinyl Chloride 30.48m Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$572.5789 | Buy Now |
DISTI #
8103.060100
|
TME | Wire, 3x2x24AWG, RS232,RS422, stranded, Cu, PVC, chrome, 30m, 300V Min Qty: 5 | 30 |
|
$5.8500 / $8.9700 | Buy Now |