Part Details for 8102LAM1016RFN4D by Fenghua (HK) Electronics Ltd
Overview of 8102LAM1016RFN4D by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 8102LAM1016RFN4D
8102LAM1016RFN4D CAD Models
8102LAM1016RFN4D Part Data Attributes
|
8102LAM1016RFN4D
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
8102LAM1016RFN4D
Fenghua (HK) Electronics Ltd
CAP,AL2O3,1MF,6.3VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 16 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 8102LAM1016RFN4D
This table gives cross-reference parts and alternative options found for 8102LAM1016RFN4D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8102LAM1016RFN4D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1102LAM1016RFN411B | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,1MF,6.3VDC,20% -TOL,20% +TOL | 8102LAM1016RFN4D vs 1102LAM1016RFN411B |
8102LAM1016RFN011P | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,1MF,6.3VDC,20% -TOL,20% +TOL | 8102LAM1016RFN4D vs 8102LAM1016RFN011P |
2102LAM1016RFN3110 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,1MF,6.3VDC,20% -TOL,20% +TOL | 8102LAM1016RFN4D vs 2102LAM1016RFN3110 |
8102LAM1016RFN2110 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,1MF,6.3VDC,20% -TOL,20% +TOL | 8102LAM1016RFN4D vs 8102LAM1016RFN2110 |
1102LAM1016NPN411P | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1000uF, | 8102LAM1016RFN4D vs 1102LAM1016NPN411P |
2102LAM1016NPN311B | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1000uF, | 8102LAM1016RFN4D vs 2102LAM1016NPN311B |
2102LAM1016RFN711P | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,1MF,6.3VDC,20% -TOL,20% +TOL | 8102LAM1016RFN4D vs 2102LAM1016RFN711P |
8102LAM1016RF05B | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,1MF,6.3VDC,20% -TOL,20% +TOL | 8102LAM1016RFN4D vs 8102LAM1016RF05B |
MK0J108M10016DR | Samwha Electronics | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1000uF, | 8102LAM1016RFN4D vs MK0J108M10016DR |
8102LAM1016RFN1A | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,1MF,6.3VDC,20% -TOL,20% +TOL | 8102LAM1016RFN4D vs 8102LAM1016RFN1A |