8102LEM1620LM04F
Fenghua (HK) Electronics Ltd
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1000uF

Overview of 8102LEM1620LM04F by Fenghua (HK) Electronics Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 8102LEM1620LM04F by Fenghua (HK) Electronics Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 8102LEM1620LM04F by Fenghua (HK) Electronics Ltd

8102LEM1620LM04F
Fenghua (HK) Electronics Ltd
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FENGHUA ADVANCED TECHNOLOGY
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
1000 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
16 mm
Dielectric Material
ALUMINUM (WET)
Length
20 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Packing Method
Tape
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
35 V
Surface Mount
NO
Terminal Pitch
7.5 mm
Terminal Shape
WIRE
Want to compare parts?
  1. 8102LEM1620LM04F
    Fenghua (HK) Electronics Ltd
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1000uF
    VS

Alternate Parts for 8102LEM1620LM04F

This table gives cross-reference parts and alternative options found for 8102LEM1620LM04F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8102LEM1620LM04F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ESXE350ETD102ML20D Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1000uF, United Chemi-Con Inc 8102LEM1620LM04F vs ESXE350ETD102ML20D
LESRA1000M35TB116X20 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1000uF IBS Electronics Inc 8102LEM1620LM04F vs LESRA1000M35TB116X20
ELXY350EIJ102ML20S Aluminum Electrolytic Capacitor, Chemi-Con 8102LEM1620LM04F vs ELXY350EIJ102ML20S
8102LEM1620LMN1E Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1000uF Fenghua (HK) Electronics Ltd 8102LEM1620LM04F vs 8102LEM1620LMN1E
8102LEM1620LMN4N Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1000uF Fenghua (HK) Electronics Ltd 8102LEM1620LM04F vs 8102LEM1620LMN4N
UPJ1V102MHD6TO Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1000uF, Nichicon Corporation 8102LEM1620LM04F vs UPJ1V102MHD6TO
8102LEM1620LMN00 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1000uF Fenghua (HK) Electronics Ltd 8102LEM1620LM04F vs 8102LEM1620LMN00
8102LEM1620LM000 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1000uF Fenghua (HK) Electronics Ltd 8102LEM1620LM04F vs 8102LEM1620LM000
8102LEM1620LM00B Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1000uF Fenghua (HK) Electronics Ltd 8102LEM1620LM04F vs 8102LEM1620LM00B
8102LEM1620LMN7J Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1000uF Fenghua (HK) Electronics Ltd 8102LEM1620LM04F vs 8102LEM1620LMN7J

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 8102LEM1620LM04F by Fenghua (HK) Electronics Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 8102LEM1620LM04F by Fenghua (HK) Electronics Ltd

Select Manufacturer
Which Manufacturer of 8102LEM1620LM04F would you like to use for your alert(s)?
  • Please alert me when 8102LEM1620LM04F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 8102LEM1620LM04F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 8102LEM1620LM04F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 8102LEM1620LM04F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 8102LEM1620LM04F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 8102LEM1620LM04F by Fenghua (HK) Electronics Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: