Part Details for 81028032A by Broadcom Limited
Results Overview of 81028032A by Broadcom Limited
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
81028032A Information
81028032A by Broadcom Limited is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for 81028032A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81028032A-ND
|
DigiKey | OPTOISO 1.5KV 2CH OPN COL 20LCCC Min Qty: 29 Lead time: 16 Weeks Container: Tube | Temporarily Out of Stock |
|
$121.5597 | Buy Now |
DISTI #
81028032A
|
Avnet Americas | Optocoupler Logic-Out Open Collector DC-IN 2-CH 20-Pin LCCC - Bulk (Alt: 81028032A) RoHS: Compliant Min Qty: 33 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$116.6973 / $119.1285 | Buy Now |
DISTI #
630-81028032A
|
Mouser Electronics | High Speed Optocouplers 10MBd 1500Vdc Hermetically sealed RoHS: Compliant | 0 |
|
$110.6400 | Order Now |
DISTI #
81028032A
|
EBV Elektronik | Optocoupler LogicOut Open Collector DCIN 2CH 20Pin LCCC (Alt: 81028032A) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for 81028032A
81028032A CAD Models
81028032A Part Data Attributes
|
81028032A
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
81028032A
Broadcom Limited
Logic IC Output Optocoupler, 2-Element, 1500V Isolation, 10MBps, HERMETIC SEALED, SMD, FLAT PACK-16
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 16 Weeks | |
Additional Feature | OPEN COLLECTOR, TTL COMPATIBLE, HIGH RELIABILITY | |
Configuration | 1SEC2 | |
Data Rate-Nom | 10 MBps | |
Forward Current-Max | 0.02 A | |
Hysteresis Ratio-Nom | 0.0125 | |
Isolation Voltage-Max | 1500 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 2 | |
Number of Functions | 2 | |
On-State Current-Max | 0.025 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.04 W | |
Response Time-Nom | 1e-7 ns | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES |
Alternate Parts for 81028032A
This table gives cross-reference parts and alternative options found for 81028032A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 81028032A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HCPL-6630 | Broadcom Limited | Check for Price | Logic IC Output Optocoupler, 2-Element, 1500V Isolation, 10MBps, LCCC-20 | 81028032A vs HCPL-6630 |
HCPL-6631 | Broadcom Limited | Check for Price | Logic IC Output Optocoupler, 2-Element, 1500V Isolation, 10MBps, LCCC-20 | 81028032A vs HCPL-6631 |