Part Details for 8102403VA by Intersil Corporation
Overview of 8102403VA by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for 8102403VA
8102403VA CAD Models
8102403VA Part Data Attributes
|
8102403VA
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
8102403VA
Intersil Corporation
4KX1 STANDARD SRAM, 220ns, CDIP18
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | DIP | |
Package Description | , | |
Pin Count | 18 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 220 ns | |
JESD-30 Code | R-GDIP-T18 | |
Memory Density | 4096 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 18 | |
Number of Words | 4096 words | |
Number of Words Code | 4000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 4KX1 | |
Output Characteristics | 3-STATE | |
Output Enable | NO | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | SERIAL | |
Qualification Status | Not Qualified | |
Standby Voltage-Min | 2 V | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for 8102403VA
This table gives cross-reference parts and alternative options found for 8102403VA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8102403VA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8102403VX | 4KX1 STANDARD SRAM, 220ns, CDIP18, CERAMIC, DIP-18 | Intersil Corporation | 8102403VA vs 8102403VX |
8102403VA | Standard SRAM, 4KX1, 220ns, CMOS, CDIP18 | Harris Semiconductor | 8102403VA vs 8102403VA |
HM1-6504B/883 | 4KX1 STANDARD SRAM, 220ns, CDIP18 | Intersil Corporation | 8102403VA vs HM1-6504B/883 |
HM1-6504B-9 | Standard SRAM, 4KX1, 220ns, CMOS, CDIP18 | Harris Semiconductor | 8102403VA vs HM1-6504B-9 |
HM1-6504B-8 | Standard SRAM, 4KX1, 220ns, CMOS, CDIP18 | Harris Semiconductor | 8102403VA vs HM1-6504B-8 |
HM1-6504B/883 | Standard SRAM, 4KX1, 220ns, CMOS, CDIP18 | Harris Semiconductor | 8102403VA vs HM1-6504B/883 |