Datasheets
8102306DA by:

QUAD OP-AMP, 15000uV OFFSET-MAX, 3MHz BAND WIDTH, CDFP14, CERAMIC, DFP-14

Part Details for 8102306DA by Rochester Electronics LLC

Overview of 8102306DA by Rochester Electronics LLC

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for 8102306DA

8102306DA CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

8102306DA Part Data Attributes:

8102306DA Rochester Electronics LLC
Buy Now Datasheet
Compare Parts:
8102306DA Rochester Electronics LLC QUAD OP-AMP, 15000uV OFFSET-MAX, 3MHz BAND WIDTH, CDFP14, CERAMIC, DFP-14
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer ROCHESTER ELECTRONICS LLC
Part Package Code DFP
Package Description CERAMIC, DFP-14
Pin Count 14
Reach Compliance Code unknown
Amplifier Type OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 0.05 µA
Common-mode Reject Ratio-Nom 86 dB
Input Offset Voltage-Max 15000 µV
JESD-30 Code R-GDFP-F14
Length 9.21 mm
Moisture Sensitivity Level NOT SPECIFIED
Neg Supply Voltage Limit-Max -18 V
Neg Supply Voltage-Nom (Vsup) -15 V
Number of Functions 4
Number of Terminals 14
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Body Material CERAMIC, GLASS-SEALED
Package Code DFP
Package Shape RECTANGULAR
Package Style FLATPACK
Peak Reflow Temperature (Cel) NOT SPECIFIED
Screening Level MIL-STD-883
Seated Height-Max 2.03 mm
Slew Rate-Nom 13 V/us
Supply Voltage Limit-Max 18 V
Supply Voltage-Nom (Vsup) 15 V
Surface Mount YES
Technology BIPOLAR
Temperature Grade MILITARY
Terminal Finish NOT SPECIFIED
Terminal Form FLAT
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Total Dose MIL-STD-883 V
Unity Gain BW-Nom 3000
Width 6.285 mm

Alternate Parts for 8102306DA

This table gives cross-reference parts and alternative options found for 8102306DA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8102306DA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
8102306DA Military-grade, quad, 30-V, 3-MHz, high slew rate (13-V/µs), In to V+, JFET-input op amp 14-CFP -55 to 125 Texas Instruments 8102306DA vs 8102306DA
Part Number Description Manufacturer Compare
TLC2274CDR QUAD OP-AMP, 3000uV OFFSET-MAX, 2.25MHz BAND WIDTH, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 Rochester Electronics LLC 8102306DA vs TLC2274CDR
TLC274IN QUAD OP-AMP, 13000uV OFFSET-MAX, 1.7MHz BAND WIDTH, PDIP14, ROHS COMPLIANT, PLASTIC, DIP-14 Rochester Electronics LLC 8102306DA vs TLC274IN
TL062MJG DUAL OP-AMP, 9000uV OFFSET-MAX, 1MHz BAND WIDTH, CDIP8, CERAMIC, DIP-8 Rochester Electronics LLC 8102306DA vs TL062MJG
LF411CH OP-AMP, 2000uV OFFSET-MAX, 4MHz BAND WIDTH, MBCY8 Rochester Electronics LLC 8102306DA vs LF411CH
HA7-5127-7 OP-AMP, 300uV OFFSET-MAX, 8.5MHz BAND WIDTH, CDIP8 Rochester Electronics LLC 8102306DA vs HA7-5127-7
TLC254ACD QUAD OP-AMP, 6500uV OFFSET-MAX, 1.7MHz BAND WIDTH, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 Rochester Electronics LLC 8102306DA vs TLC254ACD
TL072ACPSR DUAL OP-AMP, 7500uV OFFSET-MAX, 3MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, SOP-8 Rochester Electronics LLC 8102306DA vs TL072ACPSR
MC1458CP1 DUAL OP-AMP, 12000uV OFFSET-MAX, 1.1MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8 Motorola Mobility LLC 8102306DA vs MC1458CP1
MC3303P QUAD OP-AMP, 10000uV OFFSET-MAX, 1MHz BAND WIDTH, PDIP14, PLASTIC, DIP-14 Motorola Mobility LLC 8102306DA vs MC3303P
AD9610TH/883B OP-AMP, 1000uV OFFSET-MAX, 100MHz BAND WIDTH, MBCY12, METAL CAN, TO-8, 12 PIN Rochester Electronics LLC 8102306DA vs AD9610TH/883B

8102306DA Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 8102306DA by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 8102306DA by Rochester Electronics LLC

  • Please alert me when 8102306DA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 8102306DA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 8102306DA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 8102306DA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 8102306DA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 8102306DA by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: