Part Details for 8102302PA by Texas Instruments
Overview of 8102302PA by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8102302PA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | TL062M Low-power JFET-input dual operational amplifier - Dual marked (TLO62M) RoHS: Not Compliant Status: Active Min Qty: 1 | 6 |
|
$9.7200 / $11.4400 | Buy Now |
Part Details for 8102302PA
8102302PA CAD Models
8102302PA Part Data Attributes
|
8102302PA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
8102302PA
Texas Instruments
Military-grade, dual, 30-V, 1-MHz, In to V+, JFET-input operational amplifier 8-CDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | CERAMIC, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.02 µA | |
Bias Current-Max (IIB) @25C | 0.0002 µA | |
Common-mode Reject Ratio-Min | 80 dB | |
Common-mode Reject Ratio-Nom | 86 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.02 µA | |
Input Offset Voltage-Max | 15000 µV | |
JESD-30 Code | R-GDIP-T8 | |
JESD-609 Code | e0 | |
Length | 9.58 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Programmable Power | NO | |
Qualification Status | Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 5.08 mm | |
Slew Rate-Min | 0.7 V/us | |
Slew Rate-Nom | 3.5 V/us | |
Supply Current-Max | 0.6 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 1000 | |
Voltage Gain-Min | 4000 | |
Wideband | NO | |
Width | 7.62 mm |
Alternate Parts for 8102302PA
This table gives cross-reference parts and alternative options found for 8102302PA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8102302PA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8102302PX | DUAL OP-AMP, 9000uV OFFSET-MAX, 1MHz BAND WIDTH, CDIP8, CERAMIC, DIP-8 | Texas Instruments | 8102302PA vs 8102302PX |
5962-9080801MPA | DUAL OP-AMP, 7000uV OFFSET-MAX, 1.3MHz BAND WIDTH, CDIP8, CERAMIC, DIP-8 | Rochester Electronics LLC | 8102302PA vs 5962-9080801MPA |
TLE2062AMJG | DUAL OP-AMP, 6000uV OFFSET-MAX, 1.3MHz BAND WIDTH, CDIP8, CERAMIC, DIP-8 | Rochester Electronics LLC | 8102302PA vs TLE2062AMJG |
TLE2062MJG | DUAL OP-AMP, 7000uV OFFSET-MAX, 1.3MHz BAND WIDTH, CDIP8, CERAMIC, DIP-8 | Rochester Electronics LLC | 8102302PA vs TLE2062MJG |
TL062MJG | DUAL OP-AMP, 9000uV OFFSET-MAX, 2MHz BAND WIDTH, CDIP8 | NXP Semiconductors | 8102302PA vs TL062MJG |
8102302PA | DUAL OP-AMP, 9000uV OFFSET-MAX, 1MHz BAND WIDTH, CDIP8, CERAMIC, DIP-8 | Rochester Electronics LLC | 8102302PA vs 8102302PA |
TLE2062BIP | DUAL OP-AMP, 4300uV OFFSET-MAX, 1.3MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8 | Rochester Electronics LLC | 8102302PA vs TLE2062BIP |
MC33182P | Operational Amplifier, PDIP8, | Precision Monolithics Inc | 8102302PA vs MC33182P |
MC34182P | Operational Amplifier, PDIP8, | Precision Monolithics Inc | 8102302PA vs MC34182P |
TL062MJGB | DUAL OP-AMP, 9000uV OFFSET-MAX, 1MHz BAND WIDTH, CDIP8, CERAMIC, DIP-8 | Rochester Electronics LLC | 8102302PA vs TL062MJGB |