Part Details for 81023022A by Texas Instruments
Overview of 81023022A by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 81023022A
81023022A CAD Models
81023022A Part Data Attributes
|
81023022A
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
81023022A
Texas Instruments
Military-grade, dual, 30-V, 1-MHz, In to V+, JFET-input operational amplifier 20-LCCC -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QLCC | |
Package Description | QCCN, LCC20,.35SQ | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.02 µA | |
Bias Current-Max (IIB) @25C | 0.0002 µA | |
Common-mode Reject Ratio-Min | 80 dB | |
Common-mode Reject Ratio-Nom | 86 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.02 µA | |
Input Offset Voltage-Max | 15000 µV | |
JESD-30 Code | S-CQCC-N20 | |
JESD-609 Code | e0 | |
Length | 8.89 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC20,.35SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Packing Method | TUBE | |
Programmable Power | NO | |
Qualification Status | Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 2.03 mm | |
Slew Rate-Min | 0.7 V/us | |
Slew Rate-Nom | 3.5 V/us | |
Supply Current-Max | 0.6 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Unity Gain BW-Nom | 1000 | |
Voltage Gain-Min | 4000 | |
Wideband | NO | |
Width | 8.89 mm |
Alternate Parts for 81023022A
This table gives cross-reference parts and alternative options found for 81023022A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 81023022A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9080801M2A | JFET-Input Low Power High Drive Dual Operational Amplifier 20-LCCC -55 to 125 | Texas Instruments | 81023022A vs 5962-9080801M2A |
TL062MFK | DUAL OP-AMP, 9000uV OFFSET-MAX, 1MHz BAND WIDTH, CQCC20, CERAMIC, LCC-20 | Texas Instruments | 81023022A vs TL062MFK |
5962-9080802Q2X | DUAL OP-AMP, 6000uV OFFSET-MAX, 1.3MHz BAND WIDTH, CQCC20, CERAMIC, LCC-20 | Texas Instruments | 81023022A vs 5962-9080802Q2X |
5962-9080801M2A | DUAL OP-AMP, 7000 uV OFFSET-MAX, 1.3 MHz BAND WIDTH, CQCC20, CERAMIC, LCC-20 | Rochester Electronics LLC | 81023022A vs 5962-9080801M2A |
5962-9080801M2X | DUAL OP-AMP, 7000uV OFFSET-MAX, 1.3MHz BAND WIDTH, CQCC20, CC-20 | Texas Instruments | 81023022A vs 5962-9080801M2X |