There are no models available for this part yet.
Overview of 8102-832-A-24 by RAF Electronic Hardware
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
810252DKI-02LF | Renesas Electronics Corporation | VCXO Jitter Attenuator & FemtoClock® Multiplier | |
810252BKI-03LF | Renesas Electronics Corporation | VCXO Jitter Attenuator And FemtoClock® Multiplier | |
810252BYI-03LF | Renesas Electronics Corporation | VCXO Jitter Attenuator And FemtoClock® Multiplier |
Price & Stock for 8102-832-A-24 by RAF Electronic Hardware
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
27T9014
|
Newark | Round Handle, External Height - Imperial:1", External Height - Metric:25.4Mm, External Diameter - Imperial:0.25", External Diameter - Metric:6.35Mm, External Width - Imperial:1.13", External Width - Metric:28.6Mm, Product Range:- Rohs Compliant: Yes |Raf Electronic Hardware 8102-832-A-24 RoHS: Compliant Min Qty: 37 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.0900 / $6.1400 | Buy Now | |
DISTI #
1772-3160-ND
|
DigiKey | HANDLE ALUMINUM MTG CTR 1.125" Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
107 In Stock |
|
$14.8737 / $20.5900 | Buy Now | |
DISTI #
761-8102-832-A-24
|
Mouser Electronics | Racks & Rack Cabinet Accessories 1-1/8L 1"H 1/4 DIA ROUND HANDLE RoHS: Compliant | 403 |
|
$5.9000 / $8.5700 | Buy Now | |
DISTI #
71740893
|
RS | Round Handle, 1/4 OD X 1 1/8 Lg X 1.00 Ht | RAF 8102-832-A-24 RoHS: Compliant Min Qty: 19 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$18.8800 / $19.8700 | RFQ | |
Bisco Industries | 8 |
|
Buy Now | ||||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$15.1700 / $19.9100 | Buy Now | ||
DISTI #
RAF8102-832-A-24
|
DB Roberts | 0 |
|
RFQ |
CAD Models for 8102-832-A-24 by RAF Electronic Hardware
Part Data Attributes for 8102-832-A-24 by RAF Electronic Hardware
8102-832-A-24
RAF Electronic Hardware
|
|
---|---|
Samacsys Manufacturer
|
RAF Electronic Hardware
|
Want to compare parts?
-
8102-832-A-24RAF Electronic HardwareVS
-