8101N by:

Part Details for 8101N by Fujikura America Inc

Overview of 8101N by Fujikura America Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
HM2R82PA8101N9LF Amphenol Communications Solutions Back Plane Connectors, 2mm Hard Metric Series, Millipacs, Right Angle Receptacle,Type FR With Pegs,Press Fit Tail,88 Signal Pin, 250 mating cycles and ROHS Compliant
HM2R82PA8101N2LF Amphenol Communications Solutions Millipacs®, Back Plane Connectors, 2mm Hard Metric series-8-row receptacle Module Type FR with 88 signal pins
HM2R81PA8101N2STLF Amphenol Communications Solutions Millipacs®, Back Plane Connectors, 2mm Hard Metric series-8-row receptacle Module Type D with 176 signal pins

Part Details for 8101N

8101N CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 8101N by Fujikura America Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 8101N by Fujikura America Inc

  • Please alert me when 8101N inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 8101N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 8101N to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 8101N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 8101N.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 8101N by Fujikura America Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: