Part Details for 8101LDMAA11WPN781M by Fenghua (HK) Electronics Ltd
Overview of 8101LDMAA11WPN781M by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 8101LDMAA11WPN781M
8101LDMAA11WPN781M CAD Models
8101LDMAA11WPN781M Part Data Attributes
|
8101LDMAA11WPN781M
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
8101LDMAA11WPN781M
Fenghua (HK) Electronics Ltd
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 100uF,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 215 mA | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for 8101LDMAA11WPN781M
This table gives cross-reference parts and alternative options found for 8101LDMAA11WPN781M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8101LDMAA11WPN781M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
8101LDMAA11WPN085B | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 100uF, | 8101LDMAA11WPN781M vs 8101LDMAA11WPN085B |
2101LDMAA11WPN185M | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 100uF, | 8101LDMAA11WPN781M vs 2101LDMAA11WPN185M |
ELLA250ELL101MF11D | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | 8101LDMAA11WPN781M vs ELLA250ELL101MF11D |
1101LDMAA11WPN281A | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 100uF, | 8101LDMAA11WPN781M vs 1101LDMAA11WPN281A |
ESME250ETE101MF11A | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 100uF, | 8101LDMAA11WPN781M vs ESME250ETE101MF11A |
2101LDMAA11WPN08EF | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 100uF, | 8101LDMAA11WPN781M vs 2101LDMAA11WPN08EF |
ECR101M25AT1 | Hitano Enterprise Corp | Check for Price | Aluminum Electrolytic Capacitor, | 8101LDMAA11WPN781M vs ECR101M25AT1 |
2101LDMAA11WPN481F | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 100uF, | 8101LDMAA11WPN781M vs 2101LDMAA11WPN481F |
8101LDMAA11WPN78EA | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 100uF, | 8101LDMAA11WPN781M vs 8101LDMAA11WPN78EA |
8101LDMAA11WFN0C | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 100uF, | 8101LDMAA11WPN781M vs 8101LDMAA11WFN0C |