Part Details for 8101VBM2235LKN4810 by Fenghua (HK) Electronics Ltd
Overview of 8101VBM2235LKN4810 by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 8101VBM2235LKN4810
8101VBM2235LKN4810 CAD Models
8101VBM2235LKN4810 Part Data Attributes
|
8101VBM2235LKN4810
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
8101VBM2235LKN4810
Fenghua (HK) Electronics Ltd
CAP,AL2O3,100UF,450VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 35 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 900 mA | |
Terminal Pitch | 10 mm |
Alternate Parts for 8101VBM2235LKN4810
This table gives cross-reference parts and alternative options found for 8101VBM2235LKN4810. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8101VBM2235LKN4810, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43501D5107M002 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | 8101VBM2235LKN4810 vs B43501D5107M002 |
LH450M0100BP3-2235 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 100uF, | YAGEO Corporation | 8101VBM2235LKN4810 vs LH450M0100BP3-2235 |
1101VBM2235LKN98E0 | CAP,AL2O3,100UF,450VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8101VBM2235LKN4810 vs 1101VBM2235LKN98E0 |
MAL219827101E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, ROHS COMPLIANT | Vishay Intertechnologies | 8101VBM2235LKN4810 vs MAL219827101E3 |
8101VBM2235LKN1810 | CAP,AL2O3,100UF,450VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8101VBM2235LKN4810 vs 8101VBM2235LKN1810 |
8101VBM2235LKN0850 | CAP,AL2O3,100UF,450VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8101VBM2235LKN4810 vs 8101VBM2235LKN0850 |
1101VBM2235LKN2810 | CAP,AL2O3,100UF,450VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8101VBM2235LKN4810 vs 1101VBM2235LKN2810 |
ECOS2WP101BA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 100uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Panasonic Electronic Components | 8101VBM2235LKN4810 vs ECOS2WP101BA |
1101VBM2235LKN4850 | CAP,AL2O3,100UF,450VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8101VBM2235LKN4810 vs 1101VBM2235LKN4850 |
MAL215717101E3 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450 V, 100 uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Vishay BCcomponents | 8101VBM2235LKN4810 vs MAL215717101E3 |