Part Details for 8101VAM1835LEN011P by Fenghua (HK) Electronics Ltd
Overview of 8101VAM1835LEN011P by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 8101VAM1835LEN011P
8101VAM1835LEN011P CAD Models
8101VAM1835LEN011P Part Data Attributes
|
8101VAM1835LEN011P
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
8101VAM1835LEN011P
Fenghua (HK) Electronics Ltd
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 100uF,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 950 mA | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for 8101VAM1835LEN011P
This table gives cross-reference parts and alternative options found for 8101VAM1835LEN011P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8101VAM1835LEN011P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8101VAM1835LMN7B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 100uF | Fenghua (HK) Electronics Ltd | 8101VAM1835LEN011P vs 8101VAM1835LMN7B |
2101VAM1835LEN911P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 100uF, | Fenghua (HK) Electronics Ltd | 8101VAM1835LEN011P vs 2101VAM1835LEN911P |
2101VAM1835LEN211M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 100uF, | Fenghua (HK) Electronics Ltd | 8101VAM1835LEN011P vs 2101VAM1835LEN211M |
8101VAM1835LM00P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 100uF | Fenghua (HK) Electronics Ltd | 8101VAM1835LEN011P vs 8101VAM1835LM00P |
2101VAM1835LEN411B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 100uF, | Fenghua (HK) Electronics Ltd | 8101VAM1835LEN011P vs 2101VAM1835LEN411B |
2101VAM1835LEN911B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 100uF, | Fenghua (HK) Electronics Ltd | 8101VAM1835LEN011P vs 2101VAM1835LEN911B |
8101VAM1835LM00C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 100uF | Fenghua (HK) Electronics Ltd | 8101VAM1835LEN011P vs 8101VAM1835LM00C |
8101VAM1835LM04P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 100uF | Fenghua (HK) Electronics Ltd | 8101VAM1835LEN011P vs 8101VAM1835LM04P |
2101VAM1835LEN011P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 100uF, | Fenghua (HK) Electronics Ltd | 8101VAM1835LEN011P vs 2101VAM1835LEN011P |
8101VAM1835LEN511M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 100uF, | Fenghua (HK) Electronics Ltd | 8101VAM1835LEN011P vs 8101VAM1835LEN511M |