Part Details for 8101MAMAB20LFN0C by Fenghua (HK) Electronics Ltd
Overview of 8101MAMAB20LFN0C by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 8101MAMAB20LFN0C
8101MAMAB20LFN0C CAD Models
8101MAMAB20LFN0C Part Data Attributes
|
8101MAMAB20LFN0C
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
8101MAMAB20LFN0C
Fenghua (HK) Electronics Ltd
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 100uF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 8101MAMAB20LFN0C
This table gives cross-reference parts and alternative options found for 8101MAMAB20LFN0C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8101MAMAB20LFN0C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRSZ101M100V12.5X20TBSTF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 100uF, | NIC Components Corp | 8101MAMAB20LFN0C vs NRSZ101M100V12.5X20TBSTF |
8101MAMAB20LFN1A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 100uF | Fenghua (HK) Electronics Ltd | 8101MAMAB20LFN0C vs 8101MAMAB20LFN1A |
8101MAMAB20LF04P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 100uF | Fenghua (HK) Electronics Ltd | 8101MAMAB20LFN0C vs 8101MAMAB20LF04P |
ELXV101ETD101MK20C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 100uF, | Chemi-Con | 8101MAMAB20LFN0C vs ELXV101ETD101MK20C |
EKME101ELL101MK20A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 100uF, | United Chemi-Con Inc | 8101MAMAB20LFN0C vs EKME101ELL101MK20A |
ESXE101ETD101MK20D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 100uF, | United Chemi-Con Inc | 8101MAMAB20LFN0C vs ESXE101ETD101MK20D |
8101MAMAB20LFN5F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 100uF | Fenghua (HK) Electronics Ltd | 8101MAMAB20LFN0C vs 8101MAMAB20LFN5F |
8101MAMAB20LFN4M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 100uF | Fenghua (HK) Electronics Ltd | 8101MAMAB20LFN0C vs 8101MAMAB20LFN4M |
RJ3-100V101MI5#-GAT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 100uF, | ELNA America Inc | 8101MAMAB20LFN0C vs RJ3-100V101MI5#-GAT |
ELXV101ELL101MK20B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 100uF, | Chemi-Con | 8101MAMAB20LFN0C vs ELXV101ELL101MK20B |