Datasheets
8101MAM1625NP000 by: Fenghua (HK) Electronics Ltd

Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 100uF

Part Details for 8101MAM1625NP000 by Fenghua (HK) Electronics Ltd

Overview of 8101MAM1625NP000 by Fenghua (HK) Electronics Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for 8101MAM1625NP000

8101MAM1625NP000 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

8101MAM1625NP000 Part Data Attributes

8101MAM1625NP000 Fenghua (HK) Electronics Ltd
Buy Now Datasheet
Compare Parts:
8101MAM1625NP000 Fenghua (HK) Electronics Ltd Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 100uF
Part Life Cycle Code Active
Ihs Manufacturer FENGHUA ADVANCED TECHNOLOGY
Package Description ,
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8532.22.00.20
Capacitance 100 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 16 mm
Dielectric Material ALUMINUM (WET)
Length 25 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Style Radial
Packing Method Bulk
Polarity NON-POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 100 V
Surface Mount NO
Terminal Pitch 7.5 mm
Terminal Shape WIRE

Alternate Parts for 8101MAM1625NP000

This table gives cross-reference parts and alternative options found for 8101MAM1625NP000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8101MAM1625NP000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
8101MAM1625LXN0 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 100uF Fenghua (HK) Electronics Ltd 8101MAM1625NP000 vs 8101MAM1625LXN0
8101MAM1625NPN4C Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 100uF Fenghua (HK) Electronics Ltd 8101MAM1625NP000 vs 8101MAM1625NPN4C
8101MAM1625NPN4A Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 100uF Fenghua (HK) Electronics Ltd 8101MAM1625NP000 vs 8101MAM1625NPN4A
BSME101ELL101ML25D Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 100uF, Chemi-Con 8101MAM1625NP000 vs BSME101ELL101ML25D
R2ADM101M Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 100uF Changzhou Huawei Electronics Co Ltd 8101MAM1625NP000 vs R2ADM101M
8101MAM1625NP05N Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 100uF Fenghua (HK) Electronics Ltd 8101MAM1625NP000 vs 8101MAM1625NP05N
8101MAM1625NPN50 Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 100uF Fenghua (HK) Electronics Ltd 8101MAM1625NP000 vs 8101MAM1625NPN50
8101MAM1625NP07N Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 100uF Fenghua (HK) Electronics Ltd 8101MAM1625NP000 vs 8101MAM1625NP07N
UKZ2A101MHM1TN Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 100uF Nichicon Corporation 8101MAM1625NP000 vs UKZ2A101MHM1TN
8101MAM1625NP07M Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 100uF Fenghua (HK) Electronics Ltd 8101MAM1625NP000 vs 8101MAM1625NP07M

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 8101MAM1625NP000 by Fenghua (HK) Electronics Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 8101MAM1625NP000 by Fenghua (HK) Electronics Ltd

Select Manufacturer
Which Manufacturer of 8101MAM1625NP000 would you like to use for your alert(s)?
  • Please alert me when 8101MAM1625NP000 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 8101MAM1625NP000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 8101MAM1625NP000 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 8101MAM1625NP000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 8101MAM1625NP000.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 8101MAM1625NP000 by Fenghua (HK) Electronics Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: