Part Details for 8101MAM1020RXN211P by Fenghua (HK) Electronics Ltd
Overview of 8101MAM1020RXN211P by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 8101MAM1020RXN211P
8101MAM1020RXN211P CAD Models
8101MAM1020RXN211P Part Data Attributes
|
8101MAM1020RXN211P
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
8101MAM1020RXN211P
Fenghua (HK) Electronics Ltd
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 100uF,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 265 mA | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for 8101MAM1020RXN211P
This table gives cross-reference parts and alternative options found for 8101MAM1020RXN211P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8101MAM1020RXN211P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2101MAM1020RTN511C | CAP,AL2O3,100UF,100VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8101MAM1020RXN211P vs 2101MAM1020RTN511C |
NRE-JL101M100V10X20TBSTNF | CAP,AL2O3,100UF,100VDC,20% -TOL,20% +TOL | NIC Components Corp | 8101MAM1020RXN211P vs NRE-JL101M100V10X20TBSTNF |
RGA101M2ASD-1020T | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 100uF, | Lelon Electronics Corp | 8101MAM1020RXN211P vs RGA101M2ASD-1020T |
8101MAM1020RXN0110 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 100uF, | Fenghua (HK) Electronics Ltd | 8101MAM1020RXN211P vs 8101MAM1020RXN0110 |
8101MAM1020RTN4P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 100uF | Fenghua (HK) Electronics Ltd | 8101MAM1020RXN211P vs 8101MAM1020RTN4P |
1101MAM1020RXN411B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 100uF, | Fenghua (HK) Electronics Ltd | 8101MAM1020RXN211P vs 1101MAM1020RXN411B |
8101MAM1020RXN0E | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 100uF | Fenghua (HK) Electronics Ltd | 8101MAM1020RXN211P vs 8101MAM1020RXN0E |
8101MAM1020RTN011M | CAP,AL2O3,100UF,100VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8101MAM1020RXN211P vs 8101MAM1020RTN011M |
UTW100M100TR5210X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 100uF | IBS Electronics Inc | 8101MAM1020RXN211P vs UTW100M100TR5210X20 |
1101MAM1020RTN311M | CAP,AL2O3,100UF,100VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8101MAM1020RXN211P vs 1101MAM1020RTN311M |