Part Details for 8101MAM1020LEN0F by Fenghua (HK) Electronics Ltd
Overview of 8101MAM1020LEN0F by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 8101MAM1020LEN0F
8101MAM1020LEN0F CAD Models
8101MAM1020LEN0F Part Data Attributes
|
8101MAM1020LEN0F
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
8101MAM1020LEN0F
Fenghua (HK) Electronics Ltd
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 100uF
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 8101MAM1020LEN0F
This table gives cross-reference parts and alternative options found for 8101MAM1020LEN0F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8101MAM1020LEN0F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8101MAM1020LYN0110 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 100uF | Fenghua (HK) Electronics Ltd | 8101MAM1020LEN0F vs 8101MAM1020LYN0110 |
1101MAM1020LYN411M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 100uF | Fenghua (HK) Electronics Ltd | 8101MAM1020LEN0F vs 1101MAM1020LYN411M |
8101MAM1020LEN4M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 100uF | Fenghua (HK) Electronics Ltd | 8101MAM1020LEN0F vs 8101MAM1020LEN4M |
1101MAM1020LYN311M | CAP,AL2O3,100UF,100VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8101MAM1020LEN0F vs 1101MAM1020LYN311M |
8101MAM1020LEN511B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 100uF, | Fenghua (HK) Electronics Ltd | 8101MAM1020LEN0F vs 8101MAM1020LEN511B |
NRWS101M100V10X20TBSTF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 100uF, | NIC Components Corp | 8101MAM1020LEN0F vs NRWS101M100V10X20TBSTF |
2101MAM1020LEN511M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 100uF, | Fenghua (HK) Electronics Ltd | 8101MAM1020LEN0F vs 2101MAM1020LEN511M |
8101MAM1020LEN411B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 100uF, | Fenghua (HK) Electronics Ltd | 8101MAM1020LEN0F vs 8101MAM1020LEN411B |
8101MAM1020LEN4N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 100uF | Fenghua (HK) Electronics Ltd | 8101MAM1020LEN0F vs 8101MAM1020LEN4N |
2101MAM1020LYN0110 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 100uF | Fenghua (HK) Electronics Ltd | 8101MAM1020LEN0F vs 2101MAM1020LYN0110 |