Part Details for 8101LGM1012RTN0110 by Fenghua (HK) Electronics Ltd
Overview of 8101LGM1012RTN0110 by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 8101LGM1012RTN0110
8101LGM1012RTN0110 CAD Models
8101LGM1012RTN0110 Part Data Attributes
|
8101LGM1012RTN0110
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
8101LGM1012RTN0110
Fenghua (HK) Electronics Ltd
CAP,AL2O3,100UF,63VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 12 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 380 mA | |
Terminal Pitch | 5 mm |
Alternate Parts for 8101LGM1012RTN0110
This table gives cross-reference parts and alternative options found for 8101LGM1012RTN0110. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8101LGM1012RTN0110, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2101LGM1012RXN411P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 100uF, | Fenghua (HK) Electronics Ltd | 8101LGM1012RTN0110 vs 2101LGM1012RXN411P |
8101LGM1012RX04F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 100uF | Fenghua (HK) Electronics Ltd | 8101LGM1012RTN0110 vs 8101LGM1012RX04F |
8101LGM1012RT07C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 100uF | Fenghua (HK) Electronics Ltd | 8101LGM1012RTN0110 vs 8101LGM1012RT07C |
2101LGM1012RXN1110 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 100uF, | Fenghua (HK) Electronics Ltd | 8101LGM1012RTN0110 vs 2101LGM1012RXN1110 |
ESH107M063AH1KA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | KEMET Corporation | 8101LGM1012RTN0110 vs ESH107M063AH1KA |
2101LGM1012RTN311C | CAP,AL2O3,100UF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8101LGM1012RTN0110 vs 2101LGM1012RTN311C |
2101LGM1012RTN711M | CAP,AL2O3,100UF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8101LGM1012RTN0110 vs 2101LGM1012RTN711M |
8101LGM1012RXN0F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 100uF | Fenghua (HK) Electronics Ltd | 8101LGM1012RTN0110 vs 8101LGM1012RXN0F |
MAL214838101E3 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63 V, 100 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | 8101LGM1012RTN0110 vs MAL214838101E3 |
1101LGM1012RTN9110 | CAP,AL2O3,100UF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8101LGM1012RTN0110 vs 1101LGM1012RTN9110 |