8101LDMAA11LF000
Fenghua (HK) Electronics Ltd
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 100uF

Overview of 8101LDMAA11LF000 by Fenghua (HK) Electronics Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Education and Research Industrial Automation Audio and Video Systems Smart Cities Energy and Power Systems Agriculture Technology Electronic Manufacturing Entertainment and Gaming

CAD Models for 8101LDMAA11LF000 by Fenghua (HK) Electronics Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 8101LDMAA11LF000 by Fenghua (HK) Electronics Ltd

8101LDMAA11LF000
Fenghua (HK) Electronics Ltd
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FENGHUA ADVANCED TECHNOLOGY
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
100 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
6.3 mm
Dielectric Material
ALUMINUM (WET)
Length
11 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Packing Method
Bulk
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
25 V
Surface Mount
NO
Terminal Pitch
2.5 mm
Terminal Shape
WIRE
Want to compare parts?
  1. 8101LDMAA11LF000
    Fenghua (HK) Electronics Ltd
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 100uF
    VS

Alternate Parts for 8101LDMAA11LF000

This table gives cross-reference parts and alternative options found for 8101LDMAA11LF000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8101LDMAA11LF000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
8101LDMAA11LZ00M CAP,AL2O3,100UF,25VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 8101LDMAA11LF000 vs 8101LDMAA11LZ00M
1101LDMAA11LEN711J Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 100uF, Fenghua (HK) Electronics Ltd 8101LDMAA11LF000 vs 1101LDMAA11LEN711J
NRSZ101M25V6.3X11TBSTF Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT NIC Components Corp 8101LDMAA11LF000 vs NRSZ101M25V6.3X11TBSTF
8101LDMAA11LFN5M Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 100uF Fenghua (HK) Electronics Ltd 8101LDMAA11LF000 vs 8101LDMAA11LFN5M
TKR101M1EE Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 100uF, Kaimei Electronic Corp 8101LDMAA11LF000 vs TKR101M1EE
8101LDMAA11LZN0F CAP,AL2O3,100UF,25VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 8101LDMAA11LF000 vs 8101LDMAA11LZN0F
8101LDMAA11LEN311D Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 100uF, Fenghua (HK) Electronics Ltd 8101LDMAA11LF000 vs 8101LDMAA11LEN311D
8101LDMAA11LFN5F Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 100uF Fenghua (HK) Electronics Ltd 8101LDMAA11LF000 vs 8101LDMAA11LFN5F
8101LDMAA11LEN011C Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 100uF, Fenghua (HK) Electronics Ltd 8101LDMAA11LF000 vs 8101LDMAA11LEN011C
2101LDMAA11LEN3110 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 100uF, Fenghua (HK) Electronics Ltd 8101LDMAA11LF000 vs 2101LDMAA11LEN3110

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 8101LDMAA11LF000 by Fenghua (HK) Electronics Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 8101LDMAA11LF000 by Fenghua (HK) Electronics Ltd

Select Manufacturer
Which Manufacturer of 8101LDMAA11LF000 would you like to use for your alert(s)?
  • Please alert me when 8101LDMAA11LF000 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 8101LDMAA11LF000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 8101LDMAA11LF000 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 8101LDMAA11LF000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 8101LDMAA11LF000.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 8101LDMAA11LF000 by Fenghua (HK) Electronics Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: