Part Details for 8101LBMAA07SSN1M by Fenghua (HK) Electronics Ltd
Overview of 8101LBMAA07SSN1M by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 8101LBMAA07SSN1M
8101LBMAA07SSN1M CAD Models
8101LBMAA07SSN1M Part Data Attributes
|
8101LBMAA07SSN1M
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
8101LBMAA07SSN1M
Fenghua (HK) Electronics Ltd
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 100uF
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Surface Mount | NO | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 8101LBMAA07SSN1M
This table gives cross-reference parts and alternative options found for 8101LBMAA07SSN1M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8101LBMAA07SSN1M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8101LBMAA07SS040 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 100uF | Fenghua (HK) Electronics Ltd | 8101LBMAA07SSN1M vs 8101LBMAA07SS040 |
2101LBMAA07SSN511F | CAP,AL2O3,100UF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8101LBMAA07SSN1M vs 2101LBMAA07SSN511F |
8101LBMAA07SSN511C | CAP,AL2O3,100UF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8101LBMAA07SSN1M vs 8101LBMAA07SSN511C |
2101LBMAA07SSN911A | CAP,AL2O3,100UF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8101LBMAA07SSN1M vs 2101LBMAA07SSN911A |
8101LBMAA07SSN011C | CAP,AL2O3,100UF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8101LBMAA07SSN1M vs 8101LBMAA07SSN011C |
1101LBMAA07SSN911J | CAP,AL2O3,100UF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8101LBMAA07SSN1M vs 1101LBMAA07SSN911J |
2101LBMAA07SSN511A | CAP,AL2O3,100UF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8101LBMAA07SSN1M vs 2101LBMAA07SSN511A |
8101LBMAA07SSN4F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 100uF | Fenghua (HK) Electronics Ltd | 8101LBMAA07SSN1M vs 8101LBMAA07SSN4F |
8101LBMAA07SS05P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 100uF | Fenghua (HK) Electronics Ltd | 8101LBMAA07SSN1M vs 8101LBMAA07SS05P |
8101LBMAA07SS07D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 100uF | Fenghua (HK) Electronics Ltd | 8101LBMAA07SSN1M vs 8101LBMAA07SS07D |