Part Details for 8101LAMAA05MKN7D by Fenghua (HK) Electronics Ltd
Overview of 8101LAMAA05MKN7D by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 8101LAMAA05MKN7D
8101LAMAA05MKN7D CAD Models
8101LAMAA05MKN7D Part Data Attributes
|
8101LAMAA05MKN7D
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
8101LAMAA05MKN7D
Fenghua (HK) Electronics Ltd
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 100uF
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Surface Mount | NO | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 8101LAMAA05MKN7D
This table gives cross-reference parts and alternative options found for 8101LAMAA05MKN7D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8101LAMAA05MKN7D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2101LAMAA05MKN011B | CAP,AL2O3,100UF,6.3VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8101LAMAA05MKN7D vs 2101LAMAA05MKN011B |
RJF-6V101MF0#-F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 100uF, | ELNA America Inc | 8101LAMAA05MKN7D vs RJF-6V101MF0#-F |
8101LAMAA05MKN911M | CAP,AL2O3,100UF,6.3VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8101LAMAA05MKN7D vs 8101LAMAA05MKN911M |
1101LAMAA05MKN011F | CAP,AL2O3,100UF,6.3VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8101LAMAA05MKN7D vs 1101LAMAA05MKN011F |
2101LAMAA05MKN9110 | CAP,AL2O3,100UF,6.3VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8101LAMAA05MKN7D vs 2101LAMAA05MKN9110 |
8101LAMAA05MK00M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 100uF | Fenghua (HK) Electronics Ltd | 8101LAMAA05MKN7D vs 8101LAMAA05MK00M |
8101LAMAA05MKN411C | CAP,AL2O3,100UF,6.3VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8101LAMAA05MKN7D vs 8101LAMAA05MKN411C |
2101LAMAA05MKN111M | CAP,AL2O3,100UF,6.3VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8101LAMAA05MKN7D vs 2101LAMAA05MKN111M |
8101LAMAA05MKN4N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 100uF | Fenghua (HK) Electronics Ltd | 8101LAMAA05MKN7D vs 8101LAMAA05MKN4N |
1101LAMAA05MKN411M | CAP,AL2O3,100UF,6.3VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8101LAMAA05MKN7D vs 1101LAMAA05MKN411M |