Part Details for 8100VBMAB20RGN711P by Fenghua (HK) Electronics Ltd
Overview of 8100VBMAB20RGN711P by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 8100VBMAB20RGN711P
8100VBMAB20RGN711P CAD Models
8100VBMAB20RGN711P Part Data Attributes
|
8100VBMAB20RGN711P
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
8100VBMAB20RGN711P
Fenghua (HK) Electronics Ltd
CAP,AL2O3,10UF,450VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 320 mA | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for 8100VBMAB20RGN711P
This table gives cross-reference parts and alternative options found for 8100VBMAB20RGN711P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8100VBMAB20RGN711P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2100VBMAB20RGN711M | CAP,AL2O3,10UF,450VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8100VBMAB20RGN711P vs 2100VBMAB20RGN711M |
RGA100M2WSC-1320 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 10uF, | Lelon Electronics Corp | 8100VBMAB20RGN711P vs RGA100M2WSC-1320 |
2100VBMAB20RGN111P | CAP,AL2O3,10UF,450VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8100VBMAB20RGN711P vs 2100VBMAB20RGN111P |
2100VBMAB20RGN411C | CAP,AL2O3,10UF,450VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8100VBMAB20RGN711P vs 2100VBMAB20RGN411C |
2100VBMAB20RGN3110 | CAP,AL2O3,10UF,450VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8100VBMAB20RGN711P vs 2100VBMAB20RGN3110 |
8100VBMAB20RGN1P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 10uF | Fenghua (HK) Electronics Ltd | 8100VBMAB20RGN711P vs 8100VBMAB20RGN1P |
8100VBMAB20RGN311B | CAP,AL2O3,10UF,450VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8100VBMAB20RGN711P vs 8100VBMAB20RGN311B |
1100VBMAB20RGN911C | CAP,AL2O3,10UF,450VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8100VBMAB20RGN711P vs 1100VBMAB20RGN911C |
2100VBMAB20RGN0110 | CAP,AL2O3,10UF,450VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8100VBMAB20RGN711P vs 2100VBMAB20RGN0110 |
8100VBMAB20RGN0P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 10uF | Fenghua (HK) Electronics Ltd | 8100VBMAB20RGN711P vs 8100VBMAB20RGN0P |