Part Details for 8100VAM1020WPN18FP by Fenghua (HK) Electronics Ltd
Overview of 8100VAM1020WPN18FP by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 8100VAM1020WPN18FP
8100VAM1020WPN18FP CAD Models
8100VAM1020WPN18FP Part Data Attributes
|
8100VAM1020WPN18FP
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
8100VAM1020WPN18FP
Fenghua (HK) Electronics Ltd
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 10uF,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 80 mA | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for 8100VAM1020WPN18FP
This table gives cross-reference parts and alternative options found for 8100VAM1020WPN18FP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8100VAM1020WPN18FP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8100VAM1020WPN4P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 10uF, | Fenghua (HK) Electronics Ltd | 8100VAM1020WPN18FP vs 8100VAM1020WPN4P |
8100VAM1020WPN9850 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 10uF, | Fenghua (HK) Electronics Ltd | 8100VAM1020WPN18FP vs 8100VAM1020WPN9850 |
2100VAM1020WPN385B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 10uF, | Fenghua (HK) Electronics Ltd | 8100VAM1020WPN18FP vs 2100VAM1020WPN385B |
1100VAM1020WPN085M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 10uF, | Fenghua (HK) Electronics Ltd | 8100VAM1020WPN18FP vs 1100VAM1020WPN085M |
8100VAM1020WPN0810 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 10uF, | Fenghua (HK) Electronics Ltd | 8100VAM1020WPN18FP vs 8100VAM1020WPN0810 |
8100VAM1020WPN0J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 10uF, | Fenghua (HK) Electronics Ltd | 8100VAM1020WPN18FP vs 8100VAM1020WPN0J |
2100VAM1020WPN18FC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 10uF, | Fenghua (HK) Electronics Ltd | 8100VAM1020WPN18FP vs 2100VAM1020WPN18FC |
2100VAM1020WPN385M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 10uF, | Fenghua (HK) Electronics Ltd | 8100VAM1020WPN18FP vs 2100VAM1020WPN385M |
8100VAM1020WPN18FB | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 10uF, | Fenghua (HK) Electronics Ltd | 8100VAM1020WPN18FP vs 8100VAM1020WPN18FB |
NRE-H100M400V10X20SP7.5LSF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 10uF, | NIC Components Corp | 8100VAM1020WPN18FP vs NRE-H100M400V10X20SP7.5LSF |