Part Details for 8100VAM1020RAN711M by Fenghua (HK) Electronics Ltd
Overview of 8100VAM1020RAN711M by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 8100VAM1020RAN711M
8100VAM1020RAN711M CAD Models
8100VAM1020RAN711M Part Data Attributes
|
8100VAM1020RAN711M
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
8100VAM1020RAN711M
Fenghua (HK) Electronics Ltd
CAP,AL2O3,10UF,400VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 20 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 280 mA |
Alternate Parts for 8100VAM1020RAN711M
This table gives cross-reference parts and alternative options found for 8100VAM1020RAN711M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8100VAM1020RAN711M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43858C9106M004 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 10uF, SURFACE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TDK Epcos | 8100VAM1020RAN711M vs B43858C9106M004 |
8100VAM1020RFN311C | CAP,AL2O3,10UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8100VAM1020RAN711M vs 8100VAM1020RFN311C |
1100VAM1020RYN111C | CAP,AL2O3,10UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8100VAM1020RAN711M vs 1100VAM1020RYN111C |
MALREKE00DE210X00K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | 8100VAM1020RAN711M vs MALREKE00DE210X00K |
NRE-WB100M400V10X20F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | 8100VAM1020RAN711M vs NRE-WB100M400V10X20F |
1100VAM1020RXN311B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 10uF, | Fenghua (HK) Electronics Ltd | 8100VAM1020RAN711M vs 1100VAM1020RXN311B |
2100VAM1020RXN2110 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 10uF, | Fenghua (HK) Electronics Ltd | 8100VAM1020RAN711M vs 2100VAM1020RXN2110 |
1100VAM1020RYN4110 | CAP,AL2O3,10UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8100VAM1020RAN711M vs 1100VAM1020RYN4110 |
1100VAM1020RXN511P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 10uF, | Fenghua (HK) Electronics Ltd | 8100VAM1020RAN711M vs 1100VAM1020RXN511P |
NRB-XS100M400V10X20SP7.5LSF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 10uF, | NIC Components Corp | 8100VAM1020RAN711M vs NRB-XS100M400V10X20SP7.5LSF |