Part Details for 8100MFM1020RT04 by Fenghua (HK) Electronics Ltd
Overview of 8100MFM1020RT04 by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 8100MFM1020RT04
8100MFM1020RT04 CAD Models
8100MFM1020RT04 Part Data Attributes
|
8100MFM1020RT04
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
8100MFM1020RT04
Fenghua (HK) Electronics Ltd
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 10uF
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 350 V | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 8100MFM1020RT04
This table gives cross-reference parts and alternative options found for 8100MFM1020RT04. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8100MFM1020RT04, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
KCM2V100M | Gemmy Electronics Co Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 10uF | 8100MFM1020RT04 vs KCM2V100M |
8100MRM1020RFN011M | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,10UF,350VDC,20% -TOL,20% +TOL | 8100MFM1020RT04 vs 8100MRM1020RFN011M |
B43890A4106M004 | TDK Epcos | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 10uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS AND REACH COMPLIANT | 8100MFM1020RT04 vs B43890A4106M004 |
350BXC10MEFCRK10X20 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 10uF, | 8100MFM1020RT04 vs 350BXC10MEFCRK10X20 |
2100MFM1020RXN2110 | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 10uF, | 8100MFM1020RT04 vs 2100MFM1020RXN2110 |
2100MFM1020RYN211B | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,10UF,350VDC,20% -TOL,20% +TOL | 8100MFM1020RT04 vs 2100MFM1020RYN211B |
1100MFM1020RXN2110 | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 10uF, | 8100MFM1020RT04 vs 1100MFM1020RXN2110 |
2100MRM1020RFN111C | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,10UF,350VDC,20% -TOL,20% +TOL | 8100MFM1020RT04 vs 2100MRM1020RFN111C |
2100MFM1020RYN211C | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,10UF,350VDC,20% -TOL,20% +TOL | 8100MFM1020RT04 vs 2100MFM1020RYN211C |
1100MFM1020RAN011P | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,10UF,350VDC,20% -TOL,20% +TOL | 8100MFM1020RT04 vs 1100MFM1020RAN011P |