Part Details for 8100MBM1016RGN211B by Fenghua (HK) Electronics Ltd
Overview of 8100MBM1016RGN211B by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 8100MBM1016RGN211B
8100MBM1016RGN211B CAD Models
8100MBM1016RGN211B Part Data Attributes
|
8100MBM1016RGN211B
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
8100MBM1016RGN211B
Fenghua (HK) Electronics Ltd
CAP,AL2O3,10UF,160VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 16 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 160 V | |
Ripple Current | 250 mA | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for 8100MBM1016RGN211B
This table gives cross-reference parts and alternative options found for 8100MBM1016RGN211B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8100MBM1016RGN211B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
8100MBM1016RGN7C | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 10uF | 8100MBM1016RGN211B vs 8100MBM1016RGN7C |
1100MBM1016RGN5110 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,10UF,160VDC,20% -TOL,20% +TOL | 8100MBM1016RGN211B vs 1100MBM1016RGN5110 |
EKME161ELL100MJ16B | United Chemi-Con Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 10uF, | 8100MBM1016RGN211B vs EKME161ELL100MJ16B |
B43082A1106M002 | TDK Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 10uF, | 8100MBM1016RGN211B vs B43082A1106M002 |
2100MBM1016RGN011C | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,10UF,160VDC,20% -TOL,20% +TOL | 8100MBM1016RGN211B vs 2100MBM1016RGN011C |
8100MBM1016RGN10 | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 10uF | 8100MBM1016RGN211B vs 8100MBM1016RGN10 |
8100MBM1016RGN1C | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 10uF | 8100MBM1016RGN211B vs 8100MBM1016RGN1C |
511D106M160CD4D | Barker Microfarads (BMI) | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 10uF, | 8100MBM1016RGN211B vs 511D106M160CD4D |
EKXG161EBD100MJ16S | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | 8100MBM1016RGN211B vs EKXG161EBD100MJ16S |
EKME161ETE100MJ16A | United Chemi-Con Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 10uF, | 8100MBM1016RGN211B vs EKME161ETE100MJ16A |