Part Details for 8100MAMAA11LF05N by Fenghua (HK) Electronics Ltd
Overview of 8100MAMAA11LF05N by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 8100MAMAA11LF05N
8100MAMAA11LF05N CAD Models
8100MAMAA11LF05N Part Data Attributes
|
8100MAMAA11LF05N
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
8100MAMAA11LF05N
Fenghua (HK) Electronics Ltd
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 10uF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 8100MAMAA11LF05N
This table gives cross-reference parts and alternative options found for 8100MAMAA11LF05N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8100MAMAA11LF05N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8100MAMAA11LF070 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 10uF | Fenghua (HK) Electronics Ltd | 8100MAMAA11LF05N vs 8100MAMAA11LF070 |
8100MAMAA11LFN50 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 10uF | Fenghua (HK) Electronics Ltd | 8100MAMAA11LF05N vs 8100MAMAA11LFN50 |
NRWA100M100V6.3X11TBNF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 10uF, | NIC Components Corp | 8100MAMAA11LF05N vs NRWA100M100V6.3X11TBNF |
LZFR2AM100 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 10uF | Luminous Town Electric Co Ltd | 8100MAMAA11LF05N vs LZFR2AM100 |
RJ3-100V100MF3#-F4 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 10uF, | ELNA America Inc | 8100MAMAA11LF05N vs RJ3-100V100MF3#-F4 |
8100MAMAA11LFN7E | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 10uF | Fenghua (HK) Electronics Ltd | 8100MAMAA11LF05N vs 8100MAMAA11LFN7E |
8100MAMAA11LFN5N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 10uF | Fenghua (HK) Electronics Ltd | 8100MAMAA11LF05N vs 8100MAMAA11LFN5N |
8100MAMAA11LF05F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 10uF | Fenghua (HK) Electronics Ltd | 8100MAMAA11LF05N vs 8100MAMAA11LF05F |
106KXM100MST | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 10uF, | Cornell Dubilier Electronics Inc | 8100MAMAA11LF05N vs 106KXM100MST |
8100MAMAA11LF04M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 10uF | Fenghua (HK) Electronics Ltd | 8100MAMAA11LF05N vs 8100MAMAA11LF04M |