Part Details for 8100LGM0812RK07P by Fenghua (HK) Electronics Ltd
Overview of 8100LGM0812RK07P by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 8100LGM0812RK07P
8100LGM0812RK07P CAD Models
8100LGM0812RK07P Part Data Attributes
|
8100LGM0812RK07P
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
8100LGM0812RK07P
Fenghua (HK) Electronics Ltd
CAP,AL2O3,10UF,63VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 12 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Surface Mount | NO | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 8100LGM0812RK07P
This table gives cross-reference parts and alternative options found for 8100LGM0812RK07P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8100LGM0812RK07P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
8100LGM0812RK04F | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,10UF,63VDC,20% -TOL,20% +TOL | 8100LGM0812RK07P vs 8100LGM0812RK04F |
8100LGM0812RK07J | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,10UF,63VDC,20% -TOL,20% +TOL | 8100LGM0812RK07P vs 8100LGM0812RK07J |
8100LGM0812RK000 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,10UF,63VDC,20% -TOL,20% +TOL | 8100LGM0812RK07P vs 8100LGM0812RK000 |
8100LGM0812RKN1J | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,10UF,63VDC,20% -TOL,20% +TOL | 8100LGM0812RK07P vs 8100LGM0812RKN1J |
8100LGM0812RK00N | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,10UF,63VDC,20% -TOL,20% +TOL | 8100LGM0812RK07P vs 8100LGM0812RK00N |
8100LGM0812RK040 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,10UF,63VDC,20% -TOL,20% +TOL | 8100LGM0812RK07P vs 8100LGM0812RK040 |
8100LGM0812RKN0N | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,10UF,63VDC,20% -TOL,20% +TOL | 8100LGM0812RK07P vs 8100LGM0812RKN0N |
8100LGM0812RK01B | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,10UF,63VDC,20% -TOL,20% +TOL | 8100LGM0812RK07P vs 8100LGM0812RK01B |
8100LGM0812RK07C | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,10UF,63VDC,20% -TOL,20% +TOL | 8100LGM0812RK07P vs 8100LGM0812RK07C |
8100LGM0812RK00J | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,10UF,63VDC,20% -TOL,20% +TOL | 8100LGM0812RK07P vs 8100LGM0812RK00J |