Part Details for 8100LEM0511LLN011A by Fenghua (HK) Electronics Ltd
Overview of 8100LEM0511LLN011A by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 8100LEM0511LLN011A
8100LEM0511LLN011A CAD Models
8100LEM0511LLN011A Part Data Attributes
|
8100LEM0511LLN011A
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
8100LEM0511LLN011A
Fenghua (HK) Electronics Ltd
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 10uF,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 55 mA | |
Surface Mount | NO | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 8100LEM0511LLN011A
This table gives cross-reference parts and alternative options found for 8100LEM0511LLN011A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8100LEM0511LLN011A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2100LEM0511LLN011J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 10uF, | Fenghua (HK) Electronics Ltd | 8100LEM0511LLN011A vs 2100LEM0511LLN011J |
B41041A7106M008 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 10uF, | TDK Corporation | 8100LEM0511LLN011A vs B41041A7106M008 |
MK1V106M05011PA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 10uF, | Samwha Electronics | 8100LEM0511LLN011A vs MK1V106M05011PA |
SK035M0010B2F-0511 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | YAGEO Corporation | 8100LEM0511LLN011A vs SK035M0010B2F-0511 |
RGA100M1VSA-0511C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 10uF, | Lelon Electronics Corp | 8100LEM0511LLN011A vs RGA100M1VSA-0511C |
RGA100M1VBC-0511P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 10uF, | Lelon Electronics Corp | 8100LEM0511LLN011A vs RGA100M1VBC-0511P |
NK2101MM | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 10uF | Xiamen Wanming Electronics Co Ltd | 8100LEM0511LLN011A vs NK2101MM |
2100LEM0511RTN111M | CAP,AL2O3,10UF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8100LEM0511LLN011A vs 2100LEM0511RTN111M |
8100LEM0511RTN011B | CAP,AL2O3,10UF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8100LEM0511LLN011A vs 8100LEM0511RTN011B |
ESX106M035AC3KA | Aluminum Electrolytic Capacitor, | KEMET Corporation | 8100LEM0511LLN011A vs ESX106M035AC3KA |