Part Details for 8100LCM0511RTN511A by Fenghua (HK) Electronics Ltd
Overview of 8100LCM0511RTN511A by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 8100LCM0511RTN511A
8100LCM0511RTN511A CAD Models
8100LCM0511RTN511A Part Data Attributes
|
8100LCM0511RTN511A
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
8100LCM0511RTN511A
Fenghua (HK) Electronics Ltd
CAP,AL2O3,10UF,16VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 11 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 52 mA | |
Terminal Pitch | 2.5 mm |
Alternate Parts for 8100LCM0511RTN511A
This table gives cross-reference parts and alternative options found for 8100LCM0511RTN511A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8100LCM0511RTN511A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1100LCM0511RXN911C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 10uF, | Fenghua (HK) Electronics Ltd | 8100LCM0511RTN511A vs 1100LCM0511RXN911C |
8100LCM0511RX010 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 10uF | Fenghua (HK) Electronics Ltd | 8100LCM0511RTN511A vs 8100LCM0511RX010 |
8100LCM0511RXN311D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 10uF, | Fenghua (HK) Electronics Ltd | 8100LCM0511RTN511A vs 8100LCM0511RXN311D |
2100LCM0511RTN311J | CAP,AL2O3,10UF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8100LCM0511RTN511A vs 2100LCM0511RTN311J |
SB016M0010F5F10511 | RF Transformer, | YAGEO Corporation | 8100LCM0511RTN511A vs SB016M0010F5F10511 |
8100LCM0511RTN4N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 10uF | Fenghua (HK) Electronics Ltd | 8100LCM0511RTN511A vs 8100LCM0511RTN4N |
1100LCM0511LLN411R | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 10uF, | Fenghua (HK) Electronics Ltd | 8100LCM0511RTN511A vs 1100LCM0511LLN411R |
8100LCM0511RXN211M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 10uF, | Fenghua (HK) Electronics Ltd | 8100LCM0511RTN511A vs 8100LCM0511RXN211M |
1100LCM0511LLN111J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 10uF, | Fenghua (HK) Electronics Ltd | 8100LCM0511RTN511A vs 1100LCM0511LLN111J |
1100LCM0511RXN511D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 10uF, | Fenghua (HK) Electronics Ltd | 8100LCM0511RTN511A vs 1100LCM0511RXN511D |