Datasheets
8100LCM0405MKN5P by: Fenghua (HK) Electronics Ltd

Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 10uF

Part Details for 8100LCM0405MKN5P by Fenghua (HK) Electronics Ltd

Overview of 8100LCM0405MKN5P by Fenghua (HK) Electronics Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Audio and Video Systems Computing and Data Storage Entertainment and Gaming

Part Details for 8100LCM0405MKN5P

8100LCM0405MKN5P CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

8100LCM0405MKN5P Part Data Attributes

8100LCM0405MKN5P Fenghua (HK) Electronics Ltd
Buy Now Datasheet
Compare Parts:
8100LCM0405MKN5P Fenghua (HK) Electronics Ltd Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 10uF
Part Life Cycle Code Active
Ihs Manufacturer FENGHUA ADVANCED TECHNOLOGY
Package Description ,
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8532.22.00.20
Capacitance 10 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 4 mm
Dielectric Material ALUMINUM (WET)
Length 5 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Package Style Radial
Packing Method Tape
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 16 V
Surface Mount NO
Terminal Pitch 1.5 mm
Terminal Shape WIRE

Alternate Parts for 8100LCM0405MKN5P

This table gives cross-reference parts and alternative options found for 8100LCM0405MKN5P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8100LCM0405MKN5P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
8100LCM0405MKN0110 CAP,AL2O3,10UF,16VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 8100LCM0405MKN5P vs 8100LCM0405MKN0110
1100LCM0405MKN411M CAP,AL2O3,10UF,16VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 8100LCM0405MKN5P vs 1100LCM0405MKN411M
8100LCM0405MKN111M CAP,AL2O3,10UF,16VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 8100LCM0405MKN5P vs 8100LCM0405MKN111M
8100LCM0405MK00J Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 10uF Fenghua (HK) Electronics Ltd 8100LCM0405MKN5P vs 8100LCM0405MK00J
2100LCM0405MKN3110 CAP,AL2O3,10UF,16VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 8100LCM0405MKN5P vs 2100LCM0405MKN3110
8100LCM0405MKN011M CAP,AL2O3,10UF,16VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 8100LCM0405MKN5P vs 8100LCM0405MKN011M
8100LCM0405MKN4F Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 10uF Fenghua (HK) Electronics Ltd 8100LCM0405MKN5P vs 8100LCM0405MKN4F
8100LCM0405MKN511B CAP,AL2O3,10UF,16VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 8100LCM0405MKN5P vs 8100LCM0405MKN511B
2100LCM0405MKN511R CAP,AL2O3,10UF,16VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 8100LCM0405MKN5P vs 2100LCM0405MKN511R
8100LCM0405MKN4M Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 10uF Fenghua (HK) Electronics Ltd 8100LCM0405MKN5P vs 8100LCM0405MKN4M

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 8100LCM0405MKN5P by Fenghua (HK) Electronics Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 8100LCM0405MKN5P by Fenghua (HK) Electronics Ltd

Select Manufacturer
Which Manufacturer of 8100LCM0405MKN5P would you like to use for your alert(s)?
  • Please alert me when 8100LCM0405MKN5P inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 8100LCM0405MKN5P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 8100LCM0405MKN5P to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 8100LCM0405MKN5P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 8100LCM0405MKN5P.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 8100LCM0405MKN5P by Fenghua (HK) Electronics Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: