Part Details for 8100615EX by Harris Semiconductor
Overview of 8100615EX by Harris Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 8100615EX
8100615EX CAD Models
8100615EX Part Data Attributes
|
8100615EX
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
8100615EX
Harris Semiconductor
DPDT, 1 Func, 2 Channel, CMOS, CDIP16, CERAMIC, DIP-16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | DPDT | |
JESD-30 Code | R-GDIP-T16 | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 60 dB | |
On-state Resistance Match-Nom | 10 Ω | |
On-state Resistance-Max (Ron) | 75 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Switch-off Time-Max | 450 ns | |
Switch-on Time-Max | 500 ns | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for 8100615EX
This table gives cross-reference parts and alternative options found for 8100615EX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8100615EX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
8100617EA | Rochester Electronics LLC | Check for Price | DPDT, 1 Func, 2 Channel, CMOS, CDIP16, PACKAGE-16 | 8100615EX vs 8100617EA |
HI1-5046-5 | Rochester Electronics LLC | Check for Price | DPDT, 1 Func, 2 Channel, CMOS, CDIP16, PACKAGE-16 | 8100615EX vs HI1-5046-5 |
HI1-5046A/883 | Harris Semiconductor | Check for Price | DPDT, 1 Func, 2 Channel, CMOS, CDIP16 | 8100615EX vs HI1-5046A/883 |
HI1-5046-7 | Intersil Corporation | Check for Price | IC,ANALOG SWITCH,SINGLE,DPDT,CMOS,DIP,16PIN,CERAMIC | 8100615EX vs HI1-5046-7 |
HI3-5046A-5 | Rochester Electronics LLC | Check for Price | DPDT, 1 Func, 2 Channel, CMOS, PDIP16, PACKAGE-16 | 8100615EX vs HI3-5046A-5 |
HI1-5046/883 | Harris Semiconductor | Check for Price | DPDT, 1 Func, 2 Channel, CMOS, CDIP16 | 8100615EX vs HI1-5046/883 |