Part Details for 8100613EA by Harris Semiconductor
Overview of 8100613EA by Harris Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Security and Surveillance
Computing and Data Storage
Aerospace and Defense
Healthcare
Electronic Manufacturing
Robotics and Drones
Part Details for 8100613EA
8100613EA CAD Models
8100613EA Part Data Attributes
|
8100613EA
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
8100613EA
Harris Semiconductor
DPST, 1 Func, 2 Channel, CMOS, CDIP16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP-16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | DPST | |
JESD-30 Code | R-GDIP-T16 | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 60 dB | |
On-state Resistance Match-Nom | 10 Ω | |
On-state Resistance-Max (Ron) | 75 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 0.3 mA | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Switch-off Time-Max | 450 ns | |
Switch-on Time-Max | 500 ns | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for 8100613EA
This table gives cross-reference parts and alternative options found for 8100613EA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8100613EA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IH5144MJE | DPST, 1 Func, 2 Channel, CMOS, CDIP16, CERDIP-16 | Maxim Integrated Products | 8100613EA vs IH5144MJE |
IH5144MJE/883B | DPST, 1 Func, 2 Channel, CMOS, CDIP16 | Harris Semiconductor | 8100613EA vs IH5144MJE/883B |
M38510/10505BEX | 1-CHANNEL, DBL POLE SGL THROW SWITCH, CDIP16, CERAMIC, DIP-16 | Intersil Corporation | 8100613EA vs M38510/10505BEX |
IH5044CJE | DPST, 1 Func, 2 Channel, CMOS, CDIP16 | Harris Semiconductor | 8100613EA vs IH5044CJE |
IH5044MJE/883B | DPST, 1 Func, 2 Channel, CMOS, CDIP16, 0.300 INCH, CERDIP-16 | Maxim Integrated Products | 8100613EA vs IH5044MJE/883B |
8100605EX | DPST, 1 Func, 1 Channel, CMOS, CDIP16, CERAMIC, DIP-16 | Maxim Integrated Products | 8100613EA vs 8100605EX |
IH5144CJE | DPST, 1 Func, 2 Channel, CMOS, CDIP16, CERDIP-16 | Maxim Integrated Products | 8100613EA vs IH5144CJE |
IH5144CPE | DPST, 1 Func, 2 Channel, CMOS, PDIP16 | Rochester Electronics LLC | 8100613EA vs IH5144CPE |
IH5044MJE/883B | DPST, 1 Func, CMOS, CDIP16 | Harris Semiconductor | 8100613EA vs IH5044MJE/883B |
HI3-5044-5 | DPST, 1 Func, 2 Channel, CMOS, PDIP16 | Harris Semiconductor | 8100613EA vs HI3-5044-5 |