Part Details for 8100612EA by Rochester Electronics LLC
Overview of 8100612EA by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 8100612EA
8100612EA CAD Models
8100612EA Part Data Attributes
|
8100612EA
Rochester Electronics LLC
Buy Now
|
Compare Parts:
8100612EA
Rochester Electronics LLC
SPDT, 2 Func, 2 Channel, CMOS, CDIP16, CERAMIC, DIP-16
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SPDT | |
JESD-30 Code | R-CDIP-T16 | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 2 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
On-state Resistance-Max (Ron) | 75 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Switch-off Time-Max | 350 ns | |
Switch-on Time-Max | 450 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for 8100612EA
This table gives cross-reference parts and alternative options found for 8100612EA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8100612EA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IH5143MJE/883B | SPDT, 2 Func, 1 Channel, CMOS, CDIP16, CERDIP-16 | Maxim Integrated Products | 8100612EA vs IH5143MJE/883B |
IH5051MJE/883B | Dual SPST, Low Charge Injection Analog Switch, 16-CERDIP-300_MIL, 16 Pins, -55 to 125C | Analog Devices Inc | 8100612EA vs IH5051MJE/883B |
HI3-5051-5 | SPDT, 2 Func, 1 Channel, CMOS, PDIP16, PLASTIC, DIP-16 | Rochester Electronics LLC | 8100612EA vs HI3-5051-5 |
M38510/11107BEA | SPDT, 2 Func, 2 Channel, CDIP16, CERAMIC, DIP-16 | Harris Semiconductor | 8100612EA vs M38510/11107BEA |
DG190AP | DUAL 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, CDIP16, SIDE BRAZED, CERAMIC, DIP-16 | Intersil Corporation | 8100612EA vs DG190AP |
IH5043MJE | SPDT, 2 Func, 1 Channel, CMOS, CDIP16 | Rochester Electronics LLC | 8100612EA vs IH5043MJE |
IH5151CPE | SPDT, 2 Func, 1 Channel, CMOS, PDIP16 | Rochester Electronics LLC | 8100612EA vs IH5151CPE |
IH5051CJE | SPDT, 2 Func, 1 Channel, CMOS, CDIP16, CERDIP-16 | Rochester Electronics LLC | 8100612EA vs IH5051CJE |
DG190AP | SPDT, 2 Func, 1 Channel, CDIP16, SIDE BRAZED, CERAMIC, DIP-16 | Rochester Electronics LLC | 8100612EA vs DG190AP |
IH5043MJE | SPDT, 2 Func, 1 Channel, CMOS, CDIP16 | Harris Semiconductor | 8100612EA vs IH5043MJE |